SLF12565T-101M1R6-PF

SLF12565T-101M1R6-PF TDK
Reference Only
Power Inductors - SMD SMD 100uH 1.6amps
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF12565T-101M1R6-PF

  • Mfr Part Number: SLF12565T-101M1R6-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,445 €
222,50 €
0,436 €
436,00 €
0,427 €
854,00 €
0,419 €
2.095,00 €
Please adjust quantity to Min / Mult value
Min: 500 / Mult: 500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case12.5 mm x 12.5 mm x 6.5 mm
ShieldingShielded
Inductance100 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance123 mOhms
Saturation Current2.8 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length12.5 mm
Width12.5 mm
Height6.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 kHz
Part # AliasesSLF12565T-101M1R6-PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.