SLF6025T-100M1R0-PF

SLF6025T-100M1R0-PF TDK
Reference Only
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H
Availability

Standard: 5.000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF6025T-100M1R0-PF

  • Mfr Part Number: SLF6025T-100M1R0-PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

5.000 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,312 €
312,00 €
0,30 €
600,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case6 mm x 6 mm x 2.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current1.3 A
Maximum DC Resistance57.3 mOhms
Saturation Current1 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length6 mm
Width6 mm
Height2.5 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSLF6025T-100M1R0-PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.