SLF7032T-3R3M1R9-2PF

SLF7032T-3R3M1R9-2PF TDK
Reference Only
Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-4R7M-H
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SLF7032T-3R3M1R9-2PF

  • Mfr Part Number: SLF7032T-3R3M1R9-2PF

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,394 €
394,00 €
0,359 €
1.077,00 €
0,344 €
1.720,00 €
0,33 €
3.300,00 €
0,283 €
7.075,00 €
Please adjust quantity to Min / Mult value
Min: 1.000 / Mult: 1.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case7 mm x 7 mm x 3.2 mm
ShieldingShielded
Inductance3.3 uH
Tolerance20 %
Maximum DC Current1.9 A
Maximum DC Resistance23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length7 mm
Width7 mm
Height3.2 mm
Core MaterialFerrite
SeriesSLF
PackagingReel
ApplicationCommercial
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSLF7032T-3R3M1R9-2PF -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.