SPM3012T-2R2M-LR

SPM3012T-2R2M-LR TDK
Reference Only
Power Inductors - SMD 2.2uH 102.3mOhm 3.7A
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: SPM3012T-2R2M-LR

  • Mfr Part Number: SPM3012T-2R2M-LR

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

0,336 €
672,00 €
0,329 €
1.316,00 €
Please adjust quantity to Min / Mult value
Min: 2.000 / Mult: 2.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypePower Inductor
Package / Case3.2 mm x 3 mm x 1.2 mm
ShieldingShielded
Inductance2.2 uH
Tolerance20 %
Maximum DC Current2.6 A
Maximum DC Resistance102.3 mOhms
Saturation Current3.7 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length3.2 mm
Width3 mm
Height1.2 mm
Core MaterialMetal
SeriesSPM-LR
PackagingReel
ApplicationCommercial
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesSPM3012T-2R2M-LR -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Product Catalogs

SPM-LR Series

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.