SRF3225TABM-201Y

SRF3225TABM-201Y Bourns
Reference Only
Common Mode Chokes / Filters 200 UH 80V .07A AEC-Q200
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 17 Wks

Quantity
Price
Ext. Price

0,449 €
898,00 €
0,441 €
1.764,00 €
0,432 €
2.592,00 €
0,424 €
4.240,00 €
Please adjust quantity to Min / Mult value
Min: 2.000 / Mult: 2.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryCommon Mode Chokes / Filters
SeriesSRF3225TAB
Mounting StylePCB Mount
Termination StyleSMD/SMT
QualificationAEC-Q200
PackagingReel
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.