SRN5020-1R0Y

Bourns|End of Life
SRN5020-1R0Y Bourns
Reference Only
Power Inductors - SMD 1uH 30% SMD 5020
Availability

Standard: 0 In Stock

Product Details

Datasheet

SRN5020-1R0Y

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingSemi-Shielded
Inductance1 uH
Tolerance30 %
Maximum DC Current3.6 A
Maximum DC Resistance25 mOhms
Saturation Current4 A
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 120 C
Self Resonant Frequency85 MHz
TerminationStandard
Length5 mm
Width5 mm
Height2 mm
Core MaterialFerrite
SeriesSRN5020
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.