SRP1235-R82M

Bourns|Obsolete
SRP1235-R82M Bourns
Reference Only
Power Inductors - SMD 0.82uH 20% SMD 1235
Availability

Standard: 0 In Stock

Product Details

Datasheet

SRP1235-R82M

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
Call Your Sales Rep
Email Your Sales Rep
Add to Quote

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
Inductance820 nH
Tolerance20 %
Maximum DC Current25 A
Maximum DC Resistance3 mOhms
Saturation Current38 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Self Resonant Frequency65 MHz
TerminationStandard
Length13.9 mm
Width13.5 mm
Height3.7 mm
SeriesSRP1235
PackagingReel
ApplicationPower
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504504000
  • TARIC8504509590
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.