SRR0906-221YL

SRR0906-221YL Bourns
Reference Only
Power Inductors - SMD 220uH 15% SMD 0906
Availability

Standard: 0 In Stock

Product Details

Datasheet

SRR0906-221YL

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

0,50 €
600,00 €
0,479 €
1.437,00 €
0,468 €
2.808,00 €
0,459 €
4.681,80 €
0,45 €
11.340,00 €
Please adjust quantity to Min / Mult value
Min: 1.200 / Mult: 600

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryPower Inductors - SMD
TypePower Inductor
ShieldingShielded
Inductance220 uH
Tolerance15 %
Maximum DC Current480 mA
Maximum DC Resistance1 Ohms
Saturation Current600 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum40
Self Resonant Frequency5 MHz
TerminationStandard
Length10 mm
Width9.5 mm
Height6 mm
Core MaterialFerrite
SeriesSRR0906
PackagingReel
ApplicationPower
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC85045000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.