TCS-DL004-500-WH

Bourns|End of Life
TCS-DL004-500-WH Bourns
Reference Only
Board Mount Surge Protectors TCS Dual 40V 500mA
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard
0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 3.000
Mult: 3.000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerBourns
Product CategoryBoard Mount Surge Protectors
Current Rating1 A
FeaturesOvercurrent Protection
For Use WithVDSL, Ethernet Ports, Protection Modules and Dongles, Test Equipment
Height0.85 mm
Length4 mm
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
PackagingReel
Product TypeBoard Mount Surge Protectors
SeriesTCS-DL
SubcategorySurge Suppressors
Termination StyleSMD/SMT
TypeEthernet Protector
Voltage Rating40 V
Width3.5 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536308000
  • TARIC8541500000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

My Notes

Sign in to see notes.