VLS252010HBX-100M-1

VLS252010HBX-100M-1 TDK
Reference Only
Power Inductors - SMD 10uH 1.13A 552mOhms Power Circuits
Availability

Standard: 18.000 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLS252010HBX-100M-1

  • Mfr Part Number: VLS252010HBX-100M-1

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

18.000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

0,088 €
176,00 €
0,086 €
344,00 €
Please adjust quantity to Min / Mult value
Min: 2.000 / Mult: 2.000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case1008 (2520 metric)
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current800 mA
Maximum DC Resistance552 mOhms
Saturation Current1.13 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
TerminationStandard
Length2.5 mm
Width2 mm
Height1 mm
Core MaterialMetal
SeriesVLS-HBX-1
PackagingReel
ApplicationCommercial
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency1 MHz
Part # AliasesVLS252010HBX-100M-1 -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.