VLS6045EX-100M-H

VLS6045EX-100M-H TDK
Reference Only
Power Inductors - SMD 10uH 0.047ohms 3.9A AEC-Q200
Availability

Standard: 0 In Stock

Product Details

  • Manufacturer: TDK

  • TTI Part Number: VLS6045EX-100M-H

  • Mfr Part Number: VLS6045EX-100M-H

  • Product Category: Power Inductors - SMD

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 22 Wks

Quantity
Price
Ext. Price

0,165 €
247,50 €
0,161 €
483,00 €
Please adjust quantity to Min / Mult value
Min: 1.500 / Mult: 1.500

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTDK
Product CategoryPower Inductors - SMD
TypeHigh Power Inductor
Package / Case6 mm x 6.3 mm x 4.5 mm
ShieldingShielded
Inductance10 uH
Tolerance20 %
Maximum DC Current3.4 A
Maximum DC Resistance47 mOhms
Saturation Current3.9 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
TerminationStandard
Length6 mm
Width6.3 mm
Height4.5 mm
Core MaterialFerrite
QualificationAEC-Q200
SeriesVLS-EX-H
PackagingReel
ApplicationAutomotive
Core TypeWirewound
Mounting StylePCB Mount
Product TypePower Inductors - SMD
ProductPower Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency100 kHz
Part # AliasesVLS6045EX-100M-H -

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504508000
  • TARIC8504500090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.