
W-7
Industrial & Electrical Fuses BUSS PLUG FUSE.
Datasheet
W-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Specialty Fuses | |
| Current Rating | 7 A | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Round Body Fuses | |
| Mounting Style | Screw | |
| Termination Style | Threaded Stud | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Low Voltage Branch Circuit Plug Fuse | |
| Subcategory | Fuses | |
| Type | Plug Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,51 € | 30,04 € | |
| 6,96 € | 83,52 € | |
| 5,36 € | 278,72 € | |
| 4,56 € | 456,00 € | |
| 4,29 € | 1.081,08 € | |
| 3,75 € | 1.875,00 € | |
| 3,62 € | 3.620,00 € | |
| 3,35 € | 8.375,00 € |
Need more?