Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2GHG4R7 TTI: ECA-2GHG4R7 Panasonic Availability: 12.400In StockAluminum Electrolytic Capacitors - Radial Leaded 4.7uF 400V | 12.400In Stock | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: EEE-HC1H470P TTI: EEE-HC1H470P Panasonic Availability: 14.500In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT HC Series105C | 14.500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 47 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 3000 Hour | ||||
Mfr: EEU-FC1H391 TTI: EEU-FC1H391 Panasonic Availability: 9.800In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 50V | 9.800In Stock | Low Impedance Electrolytic Capacitors | Radial | 390 uF | 50 VDC | 12.5 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: ECA-2AHG220 TTI: ECA-2AHG220 Panasonic Availability: 21.400In StockAluminum Electrolytic Capacitors - Radial Leaded 22uF 100V | 21.400In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 100 VDC | 6.3 mm | 11.2 mm | 1000 Hour | ||||
Mfr: ECA-1VHG222 TTI: ECA-1VHG222 Panasonic Availability: 4.000In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35V | 4.000In Stock | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | ||||
Mfr: EEE-FC1C220R TTI: EEE-FC1C220R Panasonic Availability: 3.000In StockAluminum Electrolytic Capacitors - SMD 22uF 16V | 3.000In Stock | Low Impedance Electrolytic Capacitors | SMD/SMT | 22 uF | 16 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1.8 Ohms | 1000 Hour | |||
Mfr: EEU-FR1C102B TTI: EEU-FR1C102B Panasonic Availability: 24.500In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 10x16mm LS 5.0mm | 24.500In Stock | Low ESR Electrolytic Capacitors | Radial | 1000 uF | 16 VDC | 10 mm | 16 mm | 28 mOhms | 8000 Hour | |||
Mfr: EEE-FK1A681P TTI: EEE-FK1A681P Panasonic Availability: 71.000In StockAluminum Electrolytic Capacitors - SMD 680UF 10V FK SMD | 71.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | |||
Mfr: ECA-1CM100 TTI: ECA-1CM100 Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - Radial Leaded 10uF 16V | 8.000In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | ||||
Mfr: EEU-FC2A331 TTI: EEU-FC2A331 Panasonic Availability: 300In Stock1.800 On Order Expected 13-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 100volts AEC-Q200 | 300In Stock1.800 On Order Expected 13-Aug-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 100 VDC | 16 mm | 31.5 mm | 62 mOhms | 5000 Hour | |||
Mfr: ECE-A1CKS100 TTI: ECE-A1CKS100 Panasonic Availability: 5.600In StockAluminum Electrolytic Capacitors - Radial Leaded 10UF 16V | 5.600In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 16 VDC | 4 mm | 5 mm | 1000 Hour | ||||
Mfr: EEU-FM1C331 TTI: EEU-FM1C331 Panasonic Availability: 8.200In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 16V ELECT FM RADIAL | 8.200In Stock | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11.5 mm | 56 mOhms | 3000 Hour | |||
Mfr: EEE-1VA331P TTI: EEE-1VA331P Panasonic Availability: 5.500In StockAluminum Electrolytic Capacitors - SMD 330uF 35V | 5.500In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 2000 Hour | ||||
Mfr: ECA-1CM471 TTI: ECA-1CM471 Panasonic Availability: 14.600In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V | 14.600In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 16 VDC | 8 mm | 11.5 mm | 2000 Hour | ||||
Mfr: EEE-1HA220WP TTI: EEE-1HA220WP Panasonic Availability: 6.000In StockAluminum Electrolytic Capacitors - SMD 22uF 50V | 6.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 2000 Hour | ||||
Mfr: EEE-FK0J470UR TTI: EEE-FK0J470UR Panasonic Availability: 90.000In StockAluminum Electrolytic Capacitors - SMD 47uF 6.3V | 90.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 6.3 VDC | 4 mm (0.157 in) | 5.8 mm (0.228 in) | 1.35 Ohms | 2000 Hour | |||
Mfr: EEE-FK1A330R TTI: EEE-FK1A330R Panasonic Availability: 19.000In StockAluminum Electrolytic Capacitors - SMD 33UF 10V FK SMD | 19.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 10 VDC | 5 mm (0.197 in) | 5.8 mm (0.228 in) | 700 mOhms | 2000 Hour | |||
Mfr: EEV-FK1E332M TTI: EEV-FK1E332M Panasonic Availability: 1.000In StockAluminum Electrolytic Capacitors - SMD 3300uF 25V | 1.000In Stock | Aluminum Electrolytic Capacitors | SMD/SMT | 3300 uF | 25 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | |||
Mfr: EEE-FK1K470P TTI: EEE-FK1K470P Panasonic Availability: 8.000In StockAluminum Electrolytic Capacitors - SMD 47UF 80V FK SMD | 8.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 700 mOhms | 2000 Hour | |||
4.000In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 50 VDC | 10 mm | 12.6 mm (0.496 in) | 20 mOhms | 5000 Hour | ||||
Mfr: EEE-TG1H101UP TTI: EEE-TG1H101UP Panasonic Availability: 500In Stock9.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 100UF 50V ELECT TG SMD | 500In Stock9.000 On Order Expected 30-Nov-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 500 mOhms | 2000 Hour | |||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Availability: 16.100In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 16.100In Stock | Low ESR Electrolytic Capacitors | Radial | 1800 uF | 35 VDC | 12.5 mm | 35 mm | 12 mOhms | 10000 Hour | |||
Mfr: EEU-FR1E471B TTI: EEU-FR1E471B Panasonic Availability: 14.500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 10x12mm LS 5.0mm | 14.500In Stock | Low ESR Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12.5 mm | 43 mOhms | 6000 Hour | |||
Mfr: EEE-FK1E471GP TTI: EEE-FK1E471GP Panasonic Availability: 65.000In StockAluminum Electrolytic Capacitors - SMD Al Lytic Cap SMT FK Series 105C | 65.000In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 5000 Hour | |||
Mfr: EEE-1HA101UAP TTI: EEE-1HA101UAP Panasonic Availability: 4.500In StockAluminum Electrolytic Capacitors - SMD 100UF 50V VS SMD | 4.500In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.5 mm (0.413 in) | 2000 Hour |