Panasonic - Aluminum Electrolytic Capacitors
11.919 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ECA-2GHG4R7B TTI: ECA-2GHG4R7B Panasonic Availability: 0In Stock15.500 On Order Expected 21-Jul-26 Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C | 0In Stock15.500 On Order Expected 21-Jul-26 | General Purpose Electrolytic Capacitors | Radial | 4.7 uF | 400 VDC | 10 mm | 16 mm | 2000 Hour | ||||
Mfr: 20SEQP100M TTI: 20SEQP100M Panasonic Availability: 0In Stock3.000 On Order Expected 13-Aug-26 Aluminum Organic Polymer Capacitors 20v 100uf 8x12mm | 0In Stock3.000 On Order Expected 13-Aug-26 | Aluminum Polymer Capacitors | Radial | 100 uF | 20 VDC | 8 mm | 12 mm (0.472 in) | 24 mOhms | 1000 Hour | |||
Mfr: EEE-FK1A102AP TTI: EEE-FK1A102AP Panasonic Availability: 0In Stock36.000 On Order Expected 03-Sep-26 Aluminum Electrolytic Capacitors - SMD 1000uF 10V ELECT FK SMD | 0In Stock36.000 On Order Expected 03-Sep-26 | High Temp Electrolytic Capacitors | SMD/SMT | 1000 uF | 10 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 80 mOhms | 2000 Hour | |||
Mfr: EEU-FC1V331B TTI: EEU-FC1V331B Panasonic Availability: 0In Stock17.000 On Order Expected 12-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35V | 0In Stock17.000 On Order Expected 12-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 16 mm | 68 mOhms | 3000 Hour | |||
Mfr: 16SVPT100M TTI: 16SVPT100M Panasonic Availability: 0In Stock10.000 On Order Expected 28-Jun-27 Aluminum Organic Polymer Capacitors 16VDC 100uF 20% 24mOhm 2490mA | 0In Stock10.000 On Order Expected 28-Jun-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 6.3 mm | 6.4 mm (0.252 in) | 24 mOhms | 20000 Hour | |||
Mfr: EEE-FK1C472AM TTI: EEE-FK1C472AM Panasonic Availability: 0In Stock6.500 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - SMD Al Lytic SMT FK SeriesH-Temp Reflow | 0In Stock6.500 On Order Expected 12-Jan-27 | High Temp Electrolytic Capacitors | SMD/SMT | 4700 uF | 16 VDC | 18 mm (0.709 in) | 16.5 mm (0.65 in) | 33 mOhms | 5000 Hour | |||
Mfr: EEE-FT1V681UP TTI: EEE-FT1V681UP Panasonic Availability: 0In Stock8.500 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 | 0In Stock8.500 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 680 uF | 35 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 60 mOhms | 2000 Hour | |||
0In Stock2.500 On Order Expected 24-Sep-26 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 20 VDC | 5 mm | 4.4 mm (0.173 in) | 27 mOhms | 5000 Hour | ||||
Mfr: EEE-HA1V220P TTI: EEE-HA1V220P Panasonic Availability: 0In Stock16.000 On Order Expected 11-Jun-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 0In Stock16.000 On Order Expected 11-Jun-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 6.3 mm (0.248 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEE-TG1H100P TTI: EEE-TG1H100P Panasonic Availability: 0In Stock10.000 On Order Expected 30-Nov-26 Aluminum Electrolytic Capacitors - SMD 10UF 50V ELECT TG SMD | 0In Stock10.000 On Order Expected 30-Nov-26 | Low ESR Electrolytic Capacitors | SMD/SMT | 10 uF | 50 VDC | 8 mm (0.315 in) | 6.5 mm (0.256 in) | 1.6 Ohms | 1000 Hour | |||
Mfr: EEE-TG1J101UP TTI: EEE-TG1J101UP Panasonic Availability: 0In Stock77.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 100UF 63V ELECT TG SMD | 0In Stock77.000 On Order Expected | Low ESR Electrolytic Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm (0.394 in) | 10.2 mm (0.402 in) | 800 mOhms | 1000 Hour | |||
Mfr: EEE-HD1V221AP TTI: EEE-HD1V221AP Panasonic Availability: 0In Stock2.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - SMD 220uF 35VDC 20% | 0In Stock2.000 On Order Expected 02-Nov-26 | High Temp Electrolytic Capacitors | SMD/SMT | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.5 mm (0.413 in) | 800 mOhms | 5000 Hour | |||
Mfr: EEU-FC1H331B TTI: EEU-FC1H331B Panasonic Availability: 0In Stock20.000 On Order Expected 02-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 50volts AEC-Q200 | 0In Stock20.000 On Order Expected 02-Nov-26 | Low Impedance Electrolytic Capacitors | Radial | 330 uF | 50 VDC | 12 mm | 20 mm | 63 mOhms | 5000 Hour | |||
Mfr: EEU-ED2E470 TTI: EEU-ED2E470 Panasonic Availability: 0In Stock17.000 On Order Expected 15-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 47uF 250volts AEC-Q200 | 0In Stock17.000 On Order Expected 15-Oct-26 | General Purpose Electrolytic Capacitors | Radial | 47 uF | 250 VDC | 12.5 mm | 25 mm | 10000 Hour | ||||
Mfr: 10SEQP270M+T TTI: 10SEQP270M+T Panasonic Availability: 0In Stock4.000 On Order Expected 30-Nov-26 Aluminum Organic Polymer Capacitors 10volts 270uF 25mohm 10x8mm OSCON | 0In Stock4.000 On Order Expected 30-Nov-26 | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 10 mm | 8 mm (0.315 in) | 25 mOhms | 1000 Hour | |||
Mfr: 16SVPG270M TTI: 16SVPG270M Panasonic Availability: 0In Stock1.500 On Order Expected 08-Oct-26 Aluminum Organic Polymer Capacitors 16volts 270uF 8mohm 6.3x10mm OSCON | 0In Stock1.500 On Order Expected 08-Oct-26 | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 6.3 mm | 9.9 mm (0.39 in) | 8 mOhms | 5000 Hour | |||
Mfr: EEE-HA1V220WR TTI: EEE-HA1V220WR Panasonic Availability: 0In Stock6.000 On Order Expected 05-Oct-26 Aluminum Electrolytic Capacitors - SMD 22uF 35V | 0In Stock6.000 On Order Expected 05-Oct-26 | General Purpose Electrolytic Capacitors | SMD/SMT | 22 uF | 35 VDC | 5 mm (0.197 in) | 5.5 mm (0.217 in) | 1000 Hour | ||||
Mfr: EEV-FK1K331M TTI: EEV-FK1K331M Panasonic Availability: 0In Stock10.250 On Order Expected 17-Sep-26 Aluminum Electrolytic Capacitors - SMD 330uF 80V | 0In Stock10.250 On Order Expected 17-Sep-26 | Aluminum Electrolytic Capacitors | SMD/SMT | 330 uF | 80 VDC | 16 mm (0.63 in) | 17 mm (0.669 in) | 170 mOhms | 5000 Hour | |||
Mfr: EEE-FK1V330AP TTI: EEE-FK1V330AP Panasonic Availability: 0In Stock40.000 On Order Expected 10-Sep-26 Aluminum Electrolytic Capacitors - SMD 33uF 35V ELECT FK SMD | 0In Stock40.000 On Order Expected 10-Sep-26 | High Temp Electrolytic Capacitors | SMD/SMT | 33 uF | 35 VDC | 6.3 mm (0.248 in) | 5.8 mm (0.228 in) | 360 mOhms | 2000 Hour | |||
Mfr: EEH-ZA1V101V TTI: EEH-ZA1V101V Panasonic Availability: 0In Stock12.000 On Order Expected 14-Dec-26 Aluminum Organic Polymer Capacitors 35VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock12.000 On Order Expected 14-Dec-26 | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 10.5 mm (0.413 in) | 27 mOhms | 10000 Hour | |||
0In Stock | High Temp Electrolytic Capacitors | SMD/SMT | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | ||||
Mfr: EEH-ZK1V101XV TTI: EEH-ZK1V101XV Panasonic Aluminum Organic Polymer Capacitors 35VDC 100uF 125degC VibeProof AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 6.3 mm | 7.8 mm (0.307 in) | 35 mOhms | 4000 Hour | |||
0In Stock4.400 On Order Expected 08-Oct-26 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 30 mOhms | 2000 Hour | ||||
Mfr: EEH-ZC1K470P TTI: EEH-ZC1K470P Panasonic Availability: 0In Stock13.500 On Order Expected Aluminum Organic Polymer Capacitors 80VDC, 47uF, SMD, Reflow Only | 0In Stock13.500 On Order Expected | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 10.2 mm (0.402 in) | 36 mOhms | 4000 Hour | |||
Mfr: EEH-ZC1H101V TTI: EEH-ZC1H101V Panasonic Availability: 0In StockAluminum Organic Polymer Capacitors 50VDC 100uF 20% Anti-Vibe AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 10.2 mm (0.402 in) | 28 mOhms | 4000 Hour |