• Polymer Capacitors

Panasonic - Polymer Capacitors

2.374 Results

Categories of Polymer Capacitors

  • Aluminum Organic Polymer Capacitors (1.816)
  • Tantalum Capacitors - Polymer (558)
2.374 Results
Filtered By:Passive ComponentsCapacitors
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
Capacitance
Tolerance
Voltage Rating DC
Minimum Operating Temperature
Maximum Operating Temperature
ESR
Package / Case
Length
Width
Height
Qualification
Packaging
Maximum DC Resistance
Datasheet
Mfr: 6TCE220MI
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 6.3VDC 220uF 18m POSCAP

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
6.3 VDC
- 55 C
+ 125 C
18 mOhms
7.3 mm
4.3 mm
1.8 mm
Reel
Datasheet
Mfr: EEF-CX0D331R
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 330uF 2VDC 15mOhm SP Polymer

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
330 uF
20 %
2 VDC
- 55 C
+ 105 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2 mm
Reel
Datasheet
Mfr: EEF-SX0E471XE
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 470uF 2.5VDC 6mOhm SP Polymer

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 105 C
6 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-SX0E221E7
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 220uF 2.5VDC 7mOhm SP Polymer

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
220 uF
20 %
2.5 VDC
- 55 C
+ 105 C
7 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 20SVPK68M
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Aluminum Organic Polymer Capacitors 20VDC 68uF OSCON Polymer

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
20 VDC
- 55 C
+ 125 C
30 mOhms
5.9 mm (0.232 in)
Reel
Datasheet
Mfr: 16SEPC270MX+C3
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 16VDC 270uF 10mOhm 8x9mm Short Lead

Not Available Online

Call
or
View Details
Radial
270 uF
20 %
16 VDC
- 55 C
+ 105 C
10 mOhms
Bulk
Datasheet
Mfr: EEH-ZE1V271V
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Other Available Inventory
Aluminum Organic Polymer Capacitors 35v 270uf 145degC Anti-Vibe AEC-Q200

Not Available Online

Other Available Inventory
Call
or
View Details
SMD/SMT
270 uF
20 %
35 VDC
- 55 C
+ 145 C
20 mOhms
10.2 mm (0.402 in)
AEC-Q200
Reel
Datasheet
Mfr: 63SXV39M
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 63VDC 39uF 20% SMD 930mA Halogen Free

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
39 uF
20 %
63 VDC
- 55 C
+ 125 C
25 mOhms
11.9 mm (0.469 in)
Reel
Datasheet
Mfr: 6SEQP330M+T
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors

Not Available Online

Call
or
View Details
Call to Verify
Radial
33 uF
20 %
6.3 VDC
- 55 C
+ 125 C
Reel
Datasheet
Mfr: 20TQC33MYFB
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
Tantalum Capacitors - Polymer 20V 33uF 20% 900mA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 105 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 35TQS68ME2
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Tantalum Capacitors - Polymer 35V 68uF 20% 1200mA

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
68 uF
20 %
35 VDC
- 55 C
+ 105 C
100 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TDC22MD2
TTI: Not Assigned
Panasonic
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TQC15MB
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Other Available Inventory
New Product
Tantalum Capacitors - Polymer 25V 15uF 20% 900mA 105degreeC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
SMD/SMT
15 uF
20 %
25 VDC
- 55 C
+ 125 C
100 mOhms
3.5 mm
2.8 mm
1.9 mm
Reel
Datasheet
Mfr: 100SXE15M+TSS
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 100VDC 15uF 20% Lead Terminal Taping

Not Available Online

Call
or
View Details
Radial
15 uF
20 %
100 VDC
- 55 C
+ 125 C
40 mOhms
12 mm
Reel
Datasheet
Mfr: 80SXE33M+3
TTI: Not Assigned
Panasonic
Availability:

Not Available Online

Not Recommended for New Designs
Aluminum Organic Polymer Capacitors 80VDC 33uF 20% Lead Terminal Cutting

Not Available Online

Call
or
View Details
Radial
33 uF
20 %
80 VDC
- 55 C
+ 125 C
35 mOhms
12 mm
Bulk
Datasheet
Mfr: EEF-KX0D471RC
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2VDC 470uF 8500mA 4.5mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2 VDC
- 55 C
+ 125 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-KX0J151RF
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 6.3VDC 150uF 5100mA 15mOhm

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
150 uF
20 %
6.3 VDC
- 55 C
+ 125 C
15 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEH-ZV1H101V
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors SMD 50V 100uF 125degC 4000h Anti-V type AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
100 uF
20 %
50 VDC
- 55 C
+ 135 C
14 mOhms
10.3 mm (0.406 in)
10.3 mm (0.406 in)
10.5 mm
Reel
Datasheet
Mfr: EEF-TX0E391RC
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 390uF 8500mA 4.5mOhm 135C 5500h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
390 uF
20 %
2.5 VDC
- 55 C
+ 135 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-TZ0D561RC
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2VDC 560uF 8500mA 4.5mOhm 5500h 135C 5500h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
560 uF
20 %
2 VDC
- 55 C
+ 135 C
4.5 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-JX0E471RE
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 3000h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: EEF-KX0E471RE
TTI: Not Assigned
Panasonic
Availability:

0In Stock

Aluminum Organic Polymer Capacitors 2.5VDC 470uF 6300mA 9mOhm 125C 5500h

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
470 uF
20 %
2.5 VDC
- 55 C
+ 125 C
9 mOhms
7.3 mm (0.287 in)
4.3 mm (0.169 in)
1.9 mm
Reel
Datasheet
Mfr: 16TQC47MD2
TTI: Not Assigned
Panasonic
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 16 V, 47 uF, 1.5 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
47 uF
20 %
16 VDC
- 55 C
+ 125 C
55 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 20TDC33MD2
TTI: Not Assigned
Panasonic
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 20 V, 33 uF, 1.4 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
33 uF
20 %
20 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
Datasheet
Mfr: 25TQC22MD2
TTI: Not Assigned
Panasonic
Availability:

0In Stock

New Product
Tantalum Capacitors - Polymer 25 V, 22 uF, 1.3 A ripple, 20%

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
22 uF
20 %
25 VDC
- 55 C
+ 125 C
60 mOhms
7.3 mm
4.3 mm
1.9 mm
Reel
  • ...
  • 32
  • 33
  • 34