AMP CT - TE Connectivity - Heavy Duty Power Connectors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AMP CT | Wire Housings | 4 A | 13 Position | Crimp | 125 V | Nylon | Tube | Common Termination | ||||||||||||||
Mfr: 1-179228-4 TTI: Not Assigned TE Connectivity Availability: 0In StockHeavy Duty Power Connectors RCPT 14 POS CRIMP 2mm | 0In Stock | AMP CT | Wire Housings | 4 A | 14 Position | Crimp | 125 V | Nylon | Bulk | Common Termination | |||||||||||||
Mfr: 1-179228-1 TTI: Not Assigned TE Connectivity Availability: 0In StockHeavy Duty Power Connectors RCPT 11 POS CRIMP 2mm | 0In Stock | AMP CT | Wire Housings | 4 A | 11 Position | Crimp | 125 V | Nylon | Common Termination | ||||||||||||||
Mfr: 1-179228-0 TTI: Not Assigned TE Connectivity Availability: 0In StockHeavy Duty Power Connectors RCPT 10 POS CRIMP 2mm | 0In Stock | AMP CT | Wire Housings | 4 A | 10 Position | Crimp | 125 V | Nylon | Common Termination | ||||||||||||||
Mfr: 2-179228-3 TTI: Not Assigned TE Connectivity Availability: 0In StockHeavy Duty Power Connectors CT CRIMP-2 REC HSG 3P BLUE | 0In Stock | AMP CT | Wire Housings | 4 A | 3 Position | Crimp | 125 V | Bulk | Common Termination |