BBR - Littelfuse - Resettable Fuses - PPTC
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BBR550S-0.236 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC BBR550S-0.236 | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 V | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | |||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Reel | |||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | 975822-000 | ||||||
Mfr: BBR550S-0.39 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .55A 99V 20A | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 V | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | 555540-000 | |||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Reel | A26939-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 V | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | 220994-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 V | - 40 C | + 85 C | Bulk | 436259L001 | |||||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | A06555-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | F53279-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 V | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | 222364-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Reel | 174928-000 | ||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | E04718-000 | ||||||
Mfr: BBRF550US-0.217 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 99V 20AWG Lead | Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 V | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | Bulk | D06997-000 |