TAC - Littelfuse - Resettable Fuses - PPTC
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | TAC | Strap Mount | Axial | 3 A | 15 V | - 40 C | + 85 C | |||||||||||
Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 V | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | Bulk | D94893-000 | ||||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 V | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | Reel |