IXBOD1-09 - Littelfuse - Sidacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | IXBOD1-09 | 900 V | 15 mA | 200 A | 20 uA | 30 mA | 1.7 V | - 40 C | + 125 C | Through Hole | Bulk |