MKP9V160 - Littelfuse - Sidacs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Breakover Voltage VBO | Breakover Current IBO Max | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | Holding Current Ih Max | On-State Voltage | Off-State Capacitance CO | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP9V160RLG TTI: Not Assigned Littelfuse Availability: Not Available OnlineSidacs THY SIDAC .9A 160V TGR | Not Available Online | MKP9V160 | 4 A | 90 V | 5 uA | 100 mA | 1.5 V | - 40 C | + 125 C | Through Hole | DO-41-2 | Reel |