Eaton - Varistors
1.027 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV20V550Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 550 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 100 A | 310 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV20V625Y-AP TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors MOV, 20 mm size, 625 VAC | Not Available Online | MOV | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 342 J | 400 pF | - 40 C | + 125 C | Ammo Pack |