B72214P - TDK - Varistors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B72214P | PCB Mount | Radial | 150 VAC | - 40 C | + 105 C | S14K150E2K1 | |||||||||||||||
Mfr: B72214P2211K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2211K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 13 mm | 6 kA | 95 J | 495 pF | - 40 C | + 105 C | Bulk | S14K210E2K55 | |||||
Mfr: B72214P2271K104 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2271K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13.5 mm | 6 kA | 130 J | 380 pF | - 40 C | + 105 C | Bulk | S14K275E2K55 | |||||
Mfr: B72214P2131K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2131K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 13 mm | 6 kA | 60 J | 790 pF | - 40 C | + 105 C | Bulk | S14K130E2K55 | |||||
Mfr: B72214P2321K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2321K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 13.5 mm | 6 kA | 150 J | 320 pF | - 40 C | + 105 C | Bulk | S14K320E2K55 | |||||
Mfr: B72214P2381K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2381K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 180 J | 280 pF | - 40 C | + 105 C | Bulk | S14K385E2K55 | |||||
Mfr: B72214P2421K104 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2421K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 190 J | 255 pF | - 40 C | + 105 C | Bulk | S14K420E2K55 | |||||
Mfr: B72214P2231K103 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2231K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 105 J | 450 pF | - 40 C | + 105 C | Bulk | S14K230E2K55 | |||||
Mfr: B72214P2171K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2171K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 13 mm | 6 kA | 80 J | 575 pF | - 40 C | + 105 C | Bulk | S14K175E2K55 | |||||
Mfr: B72214P2461K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2461K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 200 J | 230 pF | - 40 C | + 105 C | Bulk | S14K460E2K55 | ||||||
Not Available Online | B72214P | PCB Mount | Radial | - 40 C | + 105 C | |||||||||||||||||
Mfr: B72214P2151K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2151K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 13 mm | 70 J | 645 pF | - 40 C | + 105 C | Bulk | S14K150E2K55 | ||||||
Mfr: B72214P2351K103 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2351K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 13.5 mm | 6 kA | 165 J | 295 pF | - 40 C | + 105 C | Bulk | S14K350E2K55 | |||||
Mfr: B72214P2141K102 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2141K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 340 V | 13 mm | 6 kA | 65 J | 720 pF | - 40 C | + 105 C | Bulk | S14K140E2K55 | |||||
Mfr: B72214P2251K103 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2251K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 13.5 mm | 6 kA | 115 J | 420 pF | - 40 C | + 105 C | Bulk | S14K250E2K55 | |||||
Mfr: B72214P2301K103 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors NEW MANUFACTURER PART NUMBER B72314P2301K101 | Not Available Online | B72214P | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 13.5 mm | 6 kA | 140 J | 350 pF | - 40 C | + 105 C | Bulk | S14K300E2K55 |