CU Automotive - TDK - Varistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CU Automotive | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 14 VAC | 16 VDC | 22 V | 43 V | 100 A | 400 mJ | 1400 pF | - 40 C | + 85 C | AEC-Q100 | Blister Pack | B72650M1140K 72 B72650M1140K072 |