600NU - DC Fans
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Height | Depth | Width | Operating Supply Voltage | Airflow | Speed | Bearing Type | Noise | IP Rating | Power Rating | Features | Housing Material | Termination Style | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Axial | 60 mm | 25 mm | 60 mm | 24 VDC | 27.1 CFM (0.77 m3/min) | 5600 RPM | Ball | 41 dBA | IP68 | 2.1 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 600NU | VWCD060YJEFS, 614 NHU 9292206206 9292206206 | |||
Mfr: 612NHU-181 TTI: Not Assigned ebm-papst Availability: 0In StockDC Fans DC Tubeaxial Fan, 60x60x25mm, 12VDC, 25.3CFM, 1.8W, 37dBA, 5600RPM, Ball, IP68 | 0In Stock | Axial | 60 mm | 25 mm | 60 mm | 12 VDC | 25.3 CFM (0.72 m3/min) | 5600 RPM | Ball | 37 dBA | IP68 | 1.8 W | Locked Rotor Sensor | Plastic | Wire Leads - 3 | 600NU | 9292206181 |