NTC Thermistors are available for immediate shipping from TTI, industry-leading electronics component distributor. TTI offers NTC Thermistors from most major manufacturers, including AVX, Amphenol, EPCOS / TDK, Murata, Vishay and more. NTC Thermistor
...Part | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: NCP21XV103J03RA Mfr: NCP21XV103J03RA Murata Electronics Availability: 68.000 280.000 On Order NTC Thermistors 10K OHM 5% | 68.000 280.000 On Order | NCP | 3900 K | 10 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
TTI: NTCLE100E3103JB0 Mfr: NTCLE100E3103JB0 Vishay / BC Components Availability: 41.500 NTC Thermistors 10Kohms 5% Radial | 41.500 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63103 | ||||
TTI: NTCALUG02A103G Mfr: NTCALUG02A103G Vishay / BC Components Availability: 500 47.000 Expected 12-Jun-24 NTC Thermistors 10K 2% UL Recognized Low Therm Gradient | 500 47.000 Expected 12-Jun-24 | NTCALUG02A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
TTI: NCP18XH103F03RB Mfr: NCP18XH103F03RB Murata Electronics Availability: 536.000 68.000 Expected 13-May-24 NTC Thermistors 10K OHM 1% | 536.000 68.000 Expected 13-May-24 | NCP | 3380 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
TTI: B57861S0103A039 Mfr: B57861S0103A039 EPCOS / TDK Availability: 21.800 36.000 On Order NTC Thermistors 10K OHM 1% NTC | 21.800 36.000 On Order | B57861S | 3988 K | 10 kOhms | 60 mW | 1 % | Off-Board | Wire Lead | - 55 C | + 155 C | 2.41 mm | 350 mm | 2.41 mm | 6.5 mm | AEC-Q200 | Bulk | B57861S103A39 | |||
TTI: NTCLE100E3472JB0 Mfr: NTCLE100E3472JB0 Vishay / BC Components Availability: 71.500 NTC Thermistors 4.7Kohms 5% Radial | 71.500 | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63472 | ||||
TTI: NTCLE100E3103HB0 Mfr: NTCLE100E3103HB0 Vishay / BC Components Availability: 193.500 NTC Thermistors 10Kohms 3% Radial 0.6 LEAD | 193.500 | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66103 | ||||
TTI: NTCLE203E3103GB0 Mfr: NTCLE203E3103GB0 Vishay / BC Components Availability: 65.500 NTC Thermistors 10Kohms 2% | 65.500 | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-54103 | ||||
TTI: NTCS0805E3103JMT Mfr: NTCS0805E3103JMT Vishay / BC Components Availability: 256.000 32.000 Expected 11-Jul-24 NTC Thermistors 10K OHM 5% | 256.000 32.000 Expected 11-Jul-24 | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | 2381-615-53103 | |||
TTI: NTCG103JF103FT1 Mfr: NTCG103JF103FT1 TDK Availability: 280.000 NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0402 | 280.000 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | NTCG103JF103FT1 - | ||||
TTI: NTCLE203E3103FB0 Mfr: NTCLE203E3103FB0 Vishay / BC Components Availability: 47.500 NTC Thermistors 10K OHM 1% | 47.500 | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55103 | ||||
TTI: NCP18XH103J03RB Mfr: NCP18XH103J03RB Murata Electronics Availability: 132.000 68.000 Expected 27-May-24 NTC Thermistors 10K OHM 5% | 132.000 68.000 Expected 27-May-24 | NCP | 3380 K | 10 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
TTI: NCP18WM474J03RB Mfr: NCP18WM474J03RB Murata Electronics Availability: 36.000 20.000 Expected 26-Aug-24 NTC Thermistors 470K OHM 5% | 36.000 20.000 Expected 26-Aug-24 | NCP | 4500 K | 470 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
TTI: NTCLE413E2103F102L Mfr: NTCLE413E2103F102L Vishay / BC Components Availability: 37.500 NTC Thermistors 10kohms 1% 1000mm 30AWG | 37.500 | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
TTI: NCP15WF104F03RC Mfr: NCP15WF104F03RC Murata Electronics Availability: 260.000 NTC Thermistors 100K OHM 1% | 260.000 | NCP | 4250 K | 100 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
TTI: B57471V2103J062 Mfr: B57471V2103J062 EPCOS / TDK Availability: 81.000 NTC Thermistors 0805 10K 5% B-4480 NTC | 81.000 | B574V2 | 4386 K, 4455 K, 4480 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 1.3 mm | Reel | B57471V2103J62 | ||||
TTI: B57621C5103J062 Mfr: B57621C5103J062 EPCOS / TDK Availability: 16.000 NTC Thermistors 10K J62 B-3530K NTC Thermistor 1206 | 16.000 | B57621C5 | 3530 K | 10 kOhms | 300 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.3 mm | Reel | B57621C5103J62 | ||||
TTI: NXRT15WF104FA1B040 Mfr: NXRT15WF104FA1B040 Murata Electronics Availability: 4.000 5.000 Expected 21-May-24 NTC Thermistors 100K OHM 1% NTC | 4.000 5.000 Expected 21-May-24 | NXR | 4250 K | 100 kOhms | 7.5 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | Bead | 4 mm | 2 mm | 7.5 mm | Bulk | |||||
TTI: NTCS0603E3103FMT Mfr: NTCS0603E3103FMT Vishay / BC Components Availability: 16.000 96.000 Expected 14-May-24 NTC Thermistors 10Kohms 1% | 16.000 96.000 Expected 14-May-24 | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
TTI: NTCG163JF103FT1 Mfr: NTCG163JF103FT1 TDK Availability: 124.000 52.000 Expected 02-Jul-24 NTC Thermistors THERMISTOR, NTC 10K OHM, 1%, 0603 | 124.000 52.000 Expected 02-Jul-24 | NTCG | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | NTCG163JF103FT1 - | ||||
TTI: NTCLE413E2103F520L Mfr: NTCLE413E2103F520L Vishay / BC Components Availability: 13.000 NTC Thermistors 10kohms 1% 52mm 30AWG | 13.000 | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | 3 mm | 10 mm | Bulk | |||||
TTI: NCP21XM472J03RA Mfr: NCP21XM472J03RA Murata Electronics Availability: 16.000 NTC Thermistors 4.7K OHM 5% | 16.000 | NCP | 3500 K | 4.7 kOhms | 200 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
TTI: B57371V2474J060 Mfr: B57371V2474J060 EPCOS / TDK Availability: 56.000 NTC Thermistors 0603 470K 5% B-4480 NTC | 56.000 | B573V2 | 4480 K | 470 kOhms | 180 mW | 5 % | PCB Mount | SMD/SMT | - 55 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.9 mm | Reel | B57371V2474J60 | ||||
TTI: NCP18XW153J03RB Mfr: NCP18XW153J03RB Murata Electronics Availability: 8.000 NTC Thermistors 15K OHM 5% | 8.000 | NCP | 3950 K | 15 kOhms | 100 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
60.000 | NB20 | 3630 K | 10 kOhms | 240 mW | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 1206 (3216 metric) | 3.2 mm | 1.6 mm | 1.5 mm | Reel |