Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 8-188275-0 Mfr: 8-188275-0 TE Connectivity Availability: 286.200 Board to Board & Mezzanine Connectors FOB 10P TOP ENTRY SMT | 286.200 | Connectors | 10 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-Match | Reel | |||||
TTI: 7-188275-8 Mfr: 7-188275-8 TE Connectivity Availability: 37.800 233.100 Expected 09-Sep-24 Board to Board & Mezzanine Connectors FOB 8 POS TOP ENTRY SMT | 37.800 233.100 Expected 09-Sep-24 | Connectors | 8 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-Match | Reel | |||||
TTI: 2-5767004-2 Mfr: 2-5767004-2 TE Connectivity / AMP Availability: 8.232 Board to Board & Mezzanine Connectors 38P RECEPTACLE | 8.232 | Receptacles | 38 Position | 0.64 mm | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | 10 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Mictor | Tube | |||||
TTI: 3-5353652-6 Mfr: 3-5353652-6 TE Connectivity Availability: 2.124 Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 2.124 | Headers | 440 Position | 0.5 mm | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 5353652 | Tray | |||||
TTI: 8-188275-2 Mfr: 8-188275-2 TE Connectivity Availability: 308.700 Board to Board & Mezzanine Connectors 12 POS FOB SMT | 308.700 | Connectors | 12 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | |||||
TTI: 3-1827253-6 Mfr: 3-1827253-6 TE Connectivity Availability: 12.810 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 12.810 | Headers | 220 Position | 0.5 mm | 2 Row | Solder | Vertical | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827253 | Tray | |||||
2.240 | Connectors | 50 Position | 1.27 mm | 2 Row | Solder | Vertical | 9.05 mm | 1.1 A | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Bulk | 124045 | |||||
TTI: 8-188275-6 Mfr: 8-188275-6 TE Connectivity Availability: 30.600 50.400 Expected 23-Sep-24 Board to Board & Mezzanine Connectors FOB 16P TOP ENTRY SMT | 30.600 50.400 Expected 23-Sep-24 | Connectors | 16 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-Match | Reel | |||||
TTI: 3-1827233-6 Mfr: 3-1827233-6 TE Connectivity Availability: 18.792 Board to Board & Mezzanine Connectors 44O POS PLUG BRIDGED | 18.792 | Headers | 440 Position | 0.5 mm | 2 Row | Solder | Vertical | 5 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 1827233 | Tray | ||||
TTI: 71439-0164 Mfr: 0714390164 Molex Availability: 5.222 Board to Board & Mezzanine Connectors PMC RECEPTACLE SMT | 5.222 | Receptacles | 64 Position | 1 mm | 2 Row | Solder | Vertical | 1 A | 100 V | - 55 C | + 85 C | Gold | Thermoplastic (TP) | 71439 | Tube | 0714390164 | |||||
21.280 | Connectors | 50 Position | 1.27 mm | 2 Row | Solder | Vertical | 3.25 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | 063210 | |||||
TTI: 9-188275-0 Mfr: 9-188275-0 TE Connectivity Availability: 474.300 Board to Board & Mezzanine Connectors FOB 20P TOP ENTRY SMT | 474.300 | Connectors | 20 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-Match | Reel | |||||
TTI: 87606-310LF Mfr: 87606-310LF Amphenol FCI Availability: 0 736 Expected 22-Apr-24 Board to Board & Mezzanine Connectors DUBOX 20P PCB MNT 2R THRU MOUNT | 0 736 Expected 22-Apr-24 | Receptacles | 20 Position | 2.54 mm | 2 Row | Solder | Vertical | 3 A | 1 kV | - 65 C | + 125 C | Gold | Phosphor Bronze | Thermoplastic (TP) | DUBOX | Tube | |||||
TTI: 3-6318491-6 Mfr: 3-6318491-6 TE Connectivity Availability: 8.610 Board to Board & Mezzanine Connectors 220 POS PLUG SINGLE | 8.610 | Headers | 220 Position | 0.5 mm | 2 Row | Solder | Vertical | 8 mm | 500 mA | 50 VAC | - 40 C | + 85 C | Gold | Copper Alloy | Thermoplastic (TP) | 6318491 | Tray | ||||
462 | Receptacles | 38 Position | 0.64 mm | 2 Row | Solder | Vertical | 11.5 A | 30 VAC, 1 VDC | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MICTOR | Tube | ||||||
15.300 | Headers | 40 Position | 0.8 mm | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Reel | |||||||
4.284 | Headers | 80 Position | 0.8 mm | 2 Row | Solder | Vertical | 500 mA | 100 VAC | - 40 C | + 125 C | Gold | Brass | 1 mm Free Height | Tube | |||||||
1.400 30.240 On Order | Connectors | 26 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.75 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 244837 | ||||
3.640 5.040 Expected 16-Sep-24 | Connectors | 50 Position | 1.27 mm | 2 Row | Solder | Vertical | 6.25 mm | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 154807 | ||||
TTI: 8-188275-4 Mfr: 8-188275-4 TE Connectivity Availability: 265.500 Board to Board & Mezzanine Connectors .050 REC 2X07P VRT SMT | 265.500 | Connectors | 14 Position | 1.27 mm | 2 Row | Solder | Vertical | 1.5 A | 100 V | - 40 C | + 105 C | Tin | Phosphor Bronze | Polyamide (PA) | Micro-MaTch | Reel | |||||
TTI: 52991-0708 Mfr: 0529910708 Molex Availability: 3.750 Cut Tape Board to Board & Mezzanine Connectors 70 Ckt Vert. Recept. 0.5mm SMT Dual-Row | 3.750 | Receptacles | 70 Position | 0.5 mm | 2 Row | Solder | Vertical | 3 mm, 4 mm | 500 mA | 50 V | - 40 C | + 105 C | Gold | Copper | Liquid Crystal Polymer (LCP) | 52991 | Cut Tape | 52991-0708-C 0529910708 | |||
TTI: 71436-2164 Mfr: 0714362164 Molex Availability: 1.400 Board to Board & Mezzanine Connectors IEEE 1386 PLUG 64P SMT dual row | 1.400 | Headers | 64 Position | 1 mm | 2 Row | Solder | Vertical | 10 mm, 12 mm, 13 mm, 15 mm | 1 A | 100 V | - 55 C | + 85 C | Gold | Copper | Thermoplastic (TP) | 71436 | Tube | 0714362164 | |||
8.960 | Headers | 26 Position | 1.27 mm | 2 Row | Solder | Right Angle | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 154764 | |||||
4.760 | Connectors | 26 Position | 1.27 mm | 2 Row | Solder | Vertical | 6.25 mm | 1.3 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | SMC 1.27mm | Reel | 154806 | ||||
2.800 | Connectors | 50 Position | 1.27 mm | 2 Row | Solder | Right Angle | 1.1 A | 3 Gbps | - 55 C | + 125 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | Bulk | 054596 |