Part | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Ipp - Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: SMAJ5.0A-E3/61 Mfr: SMAJ5.0A-E3/61 Vishay General Semiconductor Availability: 225.000 604.800 On Order ESD Suppressors / TVS Diodes 400W 5.0V 5% Uni | 225.000 604.800 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AC-2 | 43.5 A | 400 W | TVS Diodes | - 55 C | + 150 C | SMAJ_A | Reel | SMAJ5.0A-E3/5A | ||||||
TTI: SMCJ5.0A-E3/57T Mfr: SMCJ5.0A-E3/57T Vishay General Semiconductor Availability: 39.100 136.000 On Order ESD Suppressors / TVS Diodes 1500W 5.0V Unidirect | 39.100 136.000 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AB-2 | 163 A | 1.5 kW | TVS Diodes | - 55 C | + 150 C | SMCJ_A | Reel | SMCJ5.0A SMCJ5.0A-E3/9AT | ||||||
TTI: SMBJ15A-E3/52 Mfr: SMBJ15A-E3/52 Vishay General Semiconductor Availability: 89.250 432.000 On Order ESD Suppressors / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol | 89.250 432.000 On Order | Unidirectional | 1 Channel | 15 V | SMD/SMT | 24.4 V | 16.7 V | DO-214AA-2 | 24.6 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ15D-M3/H SMBJ15D-M3/I | ||||||
TTI: SMBJ33A-E3/52 Mfr: SMBJ33A-E3/52 Vishay General Semiconductor Availability: 213.750 510.000 On Order ESD Suppressors / TVS Diodes 33V 1000W UniDir TransZorb 5% Tol | 213.750 510.000 On Order | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ33A SMBJ33D-M3/H SMBJ33D-M3/I | ||||||
TTI: SMBJ3V3-E3/52 Mfr: SMBJ3V3-E3/52 Vishay General Semiconductor Availability: 318.750 573.000 On Order ESD Suppressors / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol | 318.750 573.000 On Order | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 7.3 V | 4.1 V | DO-214AA-2 | 50 A | 600 W | 5200 pF | TVS Diodes | - 55 C | + 150 C | SMBJ3V3 | Reel | ||||||
TTI: SMBJ5.0A-E3/52 Mfr: SMBJ5.0A-E3/52 Vishay General Semiconductor Availability: 954.000 600.000 On Order ESD Suppressors / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 954.000 600.000 On Order | Unidirectional | 1 Channel | 5 V | SMD/SMT | 9.2 V | 6.4 V | DO-214AA-2 | 65.2 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
TTI: SMBJ36CA-E3/52 Mfr: SMBJ36CA-E3/52 Vishay General Semiconductor Availability: 165.000 210.000 On Order ESD Suppressors / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 165.000 210.000 On Order | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-214AA-2 | 10.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
24.000 1.290.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
TTI: SMBJ12CA-E3/52 Mfr: SMBJ12CA-E3/52 Vishay General Semiconductor Availability: 272.250 360.000 On Order ESD Suppressors / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 272.250 360.000 On Order | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-214AA-2 | 30.2 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
TTI: CDSOT23-SM712 Mfr: CDSOT23-SM712 Bourns Availability: 36.000 747.000 On Order ESD Suppressors / TVS Diodes SOT-23 7V400W Low Capacitance | 36.000 747.000 On Order | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SOT-23-3 | 17 A | 400 W | 75 pF | 30 kV | 30 kV | TVS Diodes | - 55 C | + 150 C | CDSOT23-SM712 | Reel | CDS0T23-SM712 | |||
TTI: SMBJ30A-E3/52 Mfr: SMBJ30A-E3/52 Vishay General Semiconductor Availability: 286.500 510.000 On Order ESD Suppressors / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 286.500 510.000 On Order | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-214AA-2 | 12.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
TTI: SMBJ30CA-E3/52 Mfr: SMBJ30CA-E3/52 Vishay General Semiconductor Availability: 446.250 900.000 On Order ESD Suppressors / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 446.250 900.000 On Order | Bidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-214AA-2 | 12.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
TTI: SMBJ33CA-E3/52 Mfr: SMBJ33CA-E3/52 Vishay General Semiconductor Availability: 509.250 1.170.000 On Order ESD Suppressors / TVS Diodes 33V 800W Bidir TransZorb 5% Tol | 509.250 1.170.000 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AA-2 | 11.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ33CA SMBJ33CA-E3/5B SMBJ33CD-M3/H SMBJ33CD-M3/I | ||||||
TTI: PGB1010603MR Mfr: PGB1010603MR Littelfuse Availability: 449.000 ESD Suppressors / TVS Diodes 0603 24VDC .06pF | 449.000 | Bidirectional | 1 Channel | 24 V | SMD/SMT | 150 V | 0603 (1608 metric) | 0.06 pF | 8 kV | 15 kV | ESD Suppressors | - 65 C | + 125 C | PGB10603 | Reel | 576-PGB0010603MR PGB0010603MR | ||||||
TTI: SMBJ24A-E3/52 Mfr: SMBJ24A-E3/52 Vishay General Semiconductor Availability: 231.000 178.500 On Order ESD Suppressors / TVS Diodes 24V 1000W UniDir TransZorb 5% Tol | 231.000 178.500 On Order | Unidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | DO-214AA-2 | 15.4 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ24D-M3/H SMBJ24D-M3/I | ||||||
TTI: 0603ESDA2-TR2 Mfr: 0603ESDA2-TR2 Bussmann / Eaton Availability: 15.000 110.000 Expected 03-May-24 ESD Suppressors / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 15.000 110.000 Expected 03-May-24 | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | ESD Suppressors | - 55 C | + 105 C | 0603ESDA2 | Reel | |||||||
TTI: SMCJ33CA-E3/57T Mfr: SMCJ33CA-E3/57T Vishay General Semiconductor Availability: 90.100 165.750 On Order ESD Suppressors / TVS Diodes 1500W 33V Bidirect | 90.100 165.750 On Order | Bidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 36.7 V | DO-214AB-2 | 28.1 A | 1.5 kW | TVS Diodes | - 55 C | + 150 C | SMCJ_A | Reel | SMCJ33CA-E3/9AT | ||||||
TTI: SMBJ36A-E3/52 Mfr: SMBJ36A-E3/52 Vishay General Semiconductor Availability: 132.000 323.250 On Order ESD Suppressors / TVS Diodes 36V 1000W UniDir TransZorb 5% Tol | 132.000 323.250 On Order | Unidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-214AA-2 | 10.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ36A SMBJ36D-M3/H SMBJ36D-M3/I | ||||||
TTI: SMBJ40CA-E3/52 Mfr: SMBJ40CA-E3/52 Vishay General Semiconductor Availability: 172.500 180.000 On Order ESD Suppressors / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 172.500 180.000 On Order | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | DO-214AA-2 | 9.3 A | 600 W | TVS Diodes | - 55 C | + 150 C | SMBJ | Reel | SMBJ40CA-E3/5B SMBJ40CD-M3/H SMBJ40CD-M3/I | ||||||
27.000 552.000 On Order | Unidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123-2 | 10.1 A | 200 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMF | Reel | ||||||
84.000 177.000 On Order | Bidirectional | 1 Channel | 36 V | SMD/SMT | 58.1 V | 40 V | DO-214AA-2 | 10.4 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
99.000 402.000 On Order | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-214AA-2 | 30.2 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel | ||||||
150.000 850.000 On Order | Unidirectional | 1 Channel | 30 V | SMD/SMT | 48.4 V | 33.3 V | DO-214AC-2 | 8.3 A | 400 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMAJ | Reel | ||||||
255.000 1.900.000 On Order | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | DO-214AC-2 | 20.1 A | 400 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMAJ | Reel | ||||||
126.000 585.000 On Order | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | DO-214AA-2 | 9.3 A | 600 W | 30 kV | 30 kV | TVS Diodes | - 65 C | + 150 C | SMBJ | Reel |