Part | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: CSS2H-2512R-1L00FE Mfr: CSS2H-2512R-1L00FE Bourns Availability: 6.000 Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 6.000 | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-5930R-L200F Mfr: CSS2H-5930R-L200F Bourns Availability: 1.500 Current Sense Resistors - SMD .0002 OHM 8W 1% | 1.500 | Reel | CSS2H-5930 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 10 mm | 5.2 mm | 2.5 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||||
TTI: CSS4J-4026R-L300F Mfr: CSS4J-4026R-L300F Bourns Availability: 7.500 Current Sense Resistors - SMD .0003 OHM 5W 1% | 7.500 | Reel | CSS4J-4026 | 300 uOhms | 15 W | 1 % | 50 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 3.45 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
TTI: CSS2H-2512K-3L00F Mfr: CSS2H-2512K-3L00F Bourns Availability: 6.000 Current Sense Resistors - SMD 3.0mOHMS 4W 1% AEC-Q200 | 6.000 | Reel | CSS2H-2512 | 3 mOhms | 4 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS4J-4026R-L500FE Mfr: CSS4J-4026R-L500FE Bourns Availability: 1.200 Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 | 1.200 | Reel | CSS4J-4026 | 500 uOhms | 5 W | 1 % | 100 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 3.01 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-1L00FE Mfr: CSS2H-3920R-1L00FE Bourns Availability: 12.000 Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 | 12.000 | Reel | CSS2H-3920 | 1 mOhms | 8 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-2512R-L500F Mfr: CSS2H-2512R-L500F Bourns Availability: 9.000 Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 9.000 | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.84 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-L200F Mfr: CSS2H-3920R-L200F Bourns Availability: 3.000 Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 | 3.000 | Reel | CSS2H-3920 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 1.2 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-L200FE Mfr: CSS2H-3920R-L200FE Bourns Availability: 18.000 Current Sense Resistors - SMD 0.2mOHMS 12W 1% AEC-Q200 | 18.000 | Reel | CSS2H-3920 | 200 uOhms | 12 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 1.2 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-5930K-1L00F Mfr: CSS2H-5930K-1L00F Bourns Availability: 18.000 Current Sense Resistors - SMD 1.0mOHMS 9W 1% AEC-Q200 | 18.000 | Reel | CSS2H-5930 | 1 mOhms | 9 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm | 7.75 mm | 0.84 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-L500F Mfr: CSS2H-3920R-L500F Bourns Availability: 18.000 Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 | 18.000 | Reel | CSS2H-3920 | 500 uOhms | 9 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.84 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-2512K-2L00F Mfr: CSS2H-2512K-2L00F Bourns Availability: 12.000 Current Sense Resistors - SMD 2mOhms 5W 1% AEC-Q200 | 12.000 | Reel | CSS2H-2512 | 2 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920K-2L00FE Mfr: CSS2H-3920K-2L00FE Bourns Availability: 4.000 Current Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 | 4.000 | Reel | CSS2H-3920 | 2 mOhms | 6 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-2512R-L500FE Mfr: CSS2H-2512R-L500FE Bourns Availability: 11.000 Current Sense Resistors - SMD 0.5mOHMS 6W 1% AEC-Q200 | 11.000 | Reel | CSS2H-2512 | 500 uOhms | 6 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.84 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS4J-4026R-1L00FE Mfr: CSS4J-4026R-1L00FE Bourns Availability: 4.000 Current Sense Resistors - SMD 1.0mOHMS 4W 1% AEC-Q200 | 4.000 | Reel | CSS4J-4026 | 1 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 2.71 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS4J-4026K-5L00F Mfr: CSS4J-4026K-5L00F Bourns Availability: 1.500 Current Sense Resistors - SMD 5.0mOHMS 3W 1% AEC-Q200 | 1.500 | Reel | CSS4J-4026 | 5 mOhms | 3 W | 1 % | 50 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 2.92 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-L500FE Mfr: CSS2H-3920R-L500FE Bourns Availability: 0 18.000 Expected 24-Jun-24 Current Sense Resistors - SMD 0.5mOHMS 9W 1% AEC-Q200 | 0 18.000 Expected 24-Jun-24 | Reel | CSS2H-3920 | 500 uOhms | 9 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.84 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS4J-4026R-L500F Mfr: CSS4J-4026R-L500F Bourns Availability: 0 16.500 Expected 14-May-24 Current Sense Resistors - SMD 0.5mOHMS 5W 1% AEC-Q200 | 0 16.500 Expected 14-May-24 | Reel | CSS4J-4026 | 500 uOhms | 5 W | 1 % | 100 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 3.01 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-5930R-L500F Mfr: CSS2H-5930R-L500F Bourns Availability: 0 18.000 Expected 19-Jun-24 Current Sense Resistors - SMD 0.5mOHMS 8W 1% AEC-Q200 | 0 18.000 Expected 19-Jun-24 | Reel | CSS2H-5930 | 500 uOhms | 8 W | 1 % | 50 PPM / C | 5931 | 15075 | 15 mm | 7.75 mm | 0.56 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-2512R-1L00F Mfr: CSS2H-2512R-1L00F Bourns Availability: 0 21.000 Expected 06-Jun-24 Current Sense Resistors - SMD 1.0mOHMS 5W 1% AEC-Q200 | 0 21.000 Expected 06-Jun-24 | Reel | CSS2H-2512 | 1 mOhms | 5 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.35 mm | 3.05 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-1L00F Mfr: CSS2H-3920R-1L00F Bourns Availability: 0 Current Sense Resistors - SMD 1.0mOHMS 8W 1% AEC-Q200 | 0 | Reel | CSS2H-3920 | 1 mOhms | 8 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS4J-4026K-2L00FE Mfr: CSS4J-4026K-2L00FE Bourns Availability: 0 Current Sense Resistors - SMD 2.0mOHMS 4W 1% AEC-Q200 | 0 | Reel | CSS4J-4026 | 2 mOhms | 4 W | 1 % | 75 PPM / C | 4026 | 10166 | 10.06 mm | 6.6 mm | 2.94 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920K-2L00F Mfr: CSS2H-3920K-2L00F Bourns Availability: 0 Current Sense Resistors - SMD 2.0mOHMS 6W 1% AEC-Q200 | 0 | Reel | CSS2H-3920 | 2 mOhms | 6 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 | ||
TTI: CSS2H-3920R-L300F Mfr: CSS2H-3920R-L300F Bourns Availability: 0 Current Sense Resistors - SMD .0003 OHM 10W 1% | 0 | Reel | CSS2H-3920 | 300 uOhms | 10 W | 1 % | 100 PPM / C | 3920 | 10052 | 10 mm | 5.2 mm | 1.8 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | |||
TTI: CSS2H-3920K-3L00F Mfr: CSS2H-3920K-3L00F Bourns Availability: 0 Current Sense Resistors - SMD 3.0mOHMS 5W 1% AEC-Q200 | 0 | Reel | CSS2H-3920 | 3 mOhms | 5 W | 1 % | 50 PPM / C | 3920 | 10052 | 10.04 mm | 5.2 mm | 0.42 mm | - 55 C | + 170 C | Metal Element | 2 Terminal | SMD/SMT | AEC-Q200 |