Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 10171849-9100RLF Mfr: 10171849-9100RLF Amphenol Availability: 1.240 New Product Board to Board & Mezzanine Connectors MINITEK MICROSPEED 1.00MM | 1.240 | Connectors | 91 Position | 1 mm | 7 Row | Solder | Vertical | 1 mm | 1 A | - 55 C | + 125 C | Nickel | Copper Alloy | Liquid Crystal Polymer (LCP) | Minitek MicroSpeed | Reel | ||||
TTI: 10171848-9100RLF Mfr: 10171848-9100RLF Amphenol Availability: 1.480 New Product Board to Board & Mezzanine Connectors MINITEK MICROSPEED 1.00MM | 1.480 | Connectors | 91 Position | 1 mm | 7 Row | Solder | Vertical | 1 mm | 1 A | - 55 C | + 125 C | Nickel | Copper Alloy | Liquid Crystal Polymer (LCP) | Minitek MicroSpeed | Reel | ||||
TTI: 10150098-3200RLF Mfr: 10150098-3200RLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CON VERT | 0 | Headers | 32 Position | 1 mm | 2 Row | Solder | Straight | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||
TTI: 10150096-3200RLF Mfr: 10150096-3200RLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CONR/A | 0 | Headers | 32 Position | 1 mm | 2 Row | Solder | Right Angle | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel | |||||||
TTI: 10150097-3200RLF Mfr: 10150097-3200RLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors MINITEK 1.00MM B TO B CON VERT | 0 | Headers | 32 Position | 1 mm | 2 Row | Solder | Straight | - 55 C | Gold | Copper Alloy | Liquid Crystal Polymer (LCP) | MicroSpeed | Reel |