Part | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 70 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0 | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V to 473 V | 710 V | 12.5 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 10 mm | 3.5 kA | 60 J | 250 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 10 mm | 3.5 kA | 65 J | 220 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 70 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
TTI: Not Assigned Mfr: V10H275PL2T Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
TTI: Not Assigned Mfr: V10H30PL2T Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
TTI: Not Assigned Mfr: V10H35PL2T Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
TTI: Not Assigned Mfr: V10H50PL1A Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Ammo Pack | |||||||||||||||
TTI: Not Assigned Mfr: V10H625PL2T Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
TTI: Not Assigned Mfr: V10H75PL2T Littelfuse Availability: 0 Varistors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0 | HMOV | MOVs | - 55 C | + 125 C | Reel | |||||||||||||||
0 | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 10 mm | 3.5 kA | 75 J | 180 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 61.6 V | 110 V | 10 mm | 1.5 kA | 20 J | 2200 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 90.2 V | 135 V | 10 mm | 3.5 kA | 20 J | 1400 pF | - 55 C | + 125 C | Reel | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 10 mm | 3.5 kA | 98 J | 110 pF | - 55 C | + 125 C | Reel | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 110 V | 165 V | 10 mm | 3.5 kA | 24 J | 1200 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 19.8 V | 36 V | 10 mm | 1.5 kA | 4.2 J | 5450 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 10 mm | 3.5 kA | 55 J | 350 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 200 V | 10 mm | 3.5 kA | 29 J | 1100 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 95 J | 120 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 198 V | 300 V | 10 mm | 3 kA | 30 J | 465 pF | - 55 C | + 125 C | Reel | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 12.5 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Reel | ||||||
0 | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 12.5 mm | 1.5 kA | 15.5 J | 2550 pF | - 55 C | + 125 C | Reel |