Part | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 207235-0100 Mfr: 2072350100 Molex Availability: 1.936 6.400 Expected 04-Jul-24 Antennas 824-2170MHz Cellular Flexible Ant 100mm | 1.936 6.400 Expected 04-Jul-24 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.17 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | T-Bar Flex | 0 dBi, 4.3 dBi | 2 Band | Adhesive Mount | Connector | IPEX MHF | 850 MHz, 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz, 928 MHz, 933 MHz, 1710 MHz, 1850 MHz, 1990 MHz | 40.4 mm | 15.4 mm | 0.1 mm | 100 mm Coax | 207235 | Tray | 02072350100 2072350100 | |||||||||||||
TTI: 220355-0001 Mfr: 2203550001 Molex Availability: 1.000 New Product Antennas External LTE Antenna with SMA Male Connector | 1.000 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | 698 MHz | 5 MHz | 4 Band | SMA Plug Male | 129.7 mm | 18.5 mm | 220355 | Bulk | 2203550001 02203550001 | |||||||||||||||||||||||||||
2.000 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 2.7 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | GNSS | WiMAX | Chip | Ceramic | 5.5 dBi | 50 Ohms | 3:1 | 5 W | - 40 C | + 85 C | Embedded | 4 Band | PCB Mount | SMD/SMT | 750 MHz, 868 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 1544 MHz | Cellular Applications, Satellite | 40 mm | 7 mm | 3 mm | Domino | Bulk | ||||||||||||
TTI: 146153-0250 Mfr: 1461530250 Molex Availability: 1.296 1.600 Expected 26-Sep-24 Antennas 2.4/5G dual band Flex*250mm assy | 1.296 1.600 Expected 26-Sep-24 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530250 01461530250 | ||||||||||||||||||||||||||||||||||
TTI: AMCA31-2R450G-S1F-T3 Mfr: AMCA31-2R450G-S1F-T3 ABRACON Availability: 15.000 Antennas WIFI/BLUETOOTH CHIP ANTENNA | 15.000 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.45 GHz | Bluetooth | WiFi, WLAN | IoT | Chip | Ceramic | 0.5 dBi | 100 MHz | 50 Ohms | 2:1 | 3 W | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | Wireless Application, Bluetooth Headsets, Industrial Automation, High Density Applications, PROFINET, Video Game Systems, Computer Mouser and Keyboard | 3.2 mm | 1.6 mm | 1.2 mm | AMCA31 | Reel | |||||||||||||
15.000 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 600 MHz | 2.7 GHz | Cellular (NBIoT, LTE), Cat-M | WiFi, WLAN, LPWA, RPMA | Chip | Ceramic | 1.6 dBi, 3.1 dBi, 1.7 dBi | 50 Ohms | 2.5:1, 3.0:1 | 2 W | - 40 C | + 85 C | Embedded | 4 Band | PCB Mount | SMD/SMT | 649 MHz, 1.61 GHz, 1.955 GHz, 2.6 GHz | Medical Applications, Weareables, Smart Metering, M2M, Firstnet, Automotive, Healthcare, POS, Tracking | 36 mm | 9 mm | 3.2 mm | 1004795 | Reel | |||||||||||||
3.056 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.3 dBi, 3.1 dBi | 50 Ohms | 6 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz | 106.7 mm | 13 mm | 100 mm Coax | 105263 | Tray | |||||||||||||||||
TTI: ANT016008LCS2442MA2 Mfr: ANT016008LCS2442MA2 TDK Availability: 12.000 40.000 Expected 17-Sep-24 Antennas CERAMIC CHIP ANTENNA 2.4GHz WLAN+BT | 12.000 40.000 Expected 17-Sep-24 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 2.484 GHz | Bluetooth, BLE | 802.11, WLAN, WiFi | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM | Chip | 42 MHz | 50 Ohms | 3 | - 40 C | + 85 C | 1 Band | PCB Mount | SMD/SMT | 2.45 GHz | 1.6 mm | 0.8 mm | 0.4 mm | ANT016008LCS | Bulk | ANT016008LCS2442MA2 - | |||||||||||||
7.140 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530150 01461530150 | |||||||||||||||||||||||||||||||||||
TTI: 209142-0180 Mfr: 2091420180 Molex Availability: 1.728 Antennas 698MHz-4000MHz Flex Antenna 180MM LGTH | 1.728 | Cellular Antennas GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 698 MHz | 3.8 GHz | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS | PCB Trace | I-Bar Flex | 1.2 dBi, 2.7 dBi, 5.2 dBi | 3 Band | Adhesive Mount | Connector | IPEX MHF | 85 mm | 14.5 mm | 0.1 mm | 180 mm Coax | 209142 | Tray | 2091420180 02091420180 | ||||||||||||||||||
160 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | ISM | Whip | Tilt/Swivel | 2 dBi | 50 Ohms | 2:1 | - 30 C | + 75 C | Dipole | 2 Band | Snap In | Connector | RP-SMA Male | 2.45 GHz, 5.5 GHz | Wireless Networks | 157.5 mm | IP20 | Bulk | |||||||||||||
2.112 | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Passive Antenna | 824 MHz | 2.69 GHz | 2G/3G/4G/5G, Cellular (NBIoT, LTE) | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | PCB Trace | T-Bar Flex | 2.2 dBi, 3 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz, 1795 MHz, 1920 MHz, 2045 MHz, 2595 MHz | 106.7 mm | 13 mm | 200 mm Coax | 105263 | Tray | ||||||||||||||||
TTI: 105262-0001 Mfr: 1052620001 Molex Availability: 13.328 5.152 Expected 13-May-24 Antennas ISM 868/915 MHz ANTENNA 100MM | 13.328 5.152 Expected 13-May-24 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | LoRaWAN, SigFox, LPWAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | ISM, Neul | PCB Trace | T-Bar Flex | 0.4 dBi, 1.4 dBi | 50 Ohms | 2 W | 2 Band | Adhesive Mount | Connector | IPEX MHF | 868 MHz, 915 MHz | 79 mm | 10 mm | 100 mm Coax | 105262 | Tray | |||||||||||||||
725 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE) | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | PCB Trace | I-Bar Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 W | - 30 C | + 85 C | 2 Band | Adhesive Mount | Connector | IPEX MHF | 2.45 GHz, 5.5 GHz | 35 mm | 11 mm | 0.1 mm | 100 mm Coax | 204281 | Tray | 2042810100 02042810100 | ||||||||||
TTI: TG.09.0113 Mfr: TG.09.0113 Taoglas Availability: 200 Antennas TG.09 4G Terminal Hinged SMA(M) Mount Monopole Antenna | 200 | Cellular Antennas GSM, LTE, 2G/3G/4G/5G | Outdoor Antennas | Passive Antenna | 700 MHz | 3.8 GHz | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | Whip | Tilt/Swivel | - 3 dBi, - 2.6 dBi, 3 dBi, 0.9 dBi, 0.9 dBi, 0.9 dBi, - 1.3 dBi, 1.1 dBi, 1.8 dBi, 3.1 dBi | 50 Ohms | 10 W | - 40 C | + 85 C | Monopole | 10 Band | Panel Mount | Connector | SMA Male | 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2300 MHz, 2600 MHz, 3500 MHz, 3700 MHz | Routers, Vehicle Tracking Devices, Telematics Devices, Remote Monitoring Systems | 72 mm | Bulk | ||||||||||||||||
1.184 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530300 01461530300 | |||||||||||||||||||||||||||||||||||
3.200 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 146153 | Tray | 1461530100 01461530100 | |||||||||||||||||||||||||||||||||||
5.400 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | 802.11, WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT, ISM, RFID, U-NII | Chip | Ceramic | 3.5 dBi, 6.2 dBi | 2 Band | PCB Mount | SMD/SMT | 2.45 GHz, 5.5 GHz | 4 mm | 3 mm | 4 mm | 206514 | Reel | 2065140001 02065140001 | |||||||||||||||||
1.280 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi | 802.15.4 (ANT, Thread, Zigbee) | Whip | Tilt/Swivel | 4.5 dBi, 5.3 dBi | 2 Band | Panel Mount | Connector | SMA Male | 2.45 GHz, 5.5 GHz | 108.4 mm | 0011 | Bulk | 2128600011 02128600011 | |||||||||||||||||||
1.650 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Outdoor Antennas | Passive Antenna | 2.4 GHz | 2.5 GHz | Bluetooth, BLE | WiFi | Whip | Tilt/Swivel | 5.3 dBi | 1 Band | Panel Mount | Connector | SMA Male | 2.45 GHz | 108.4 mm | 214415 | Bulk | 2144150001 02144150001 | ||||||||||||||||||||
6 | ISM Antennas - ISM, MICS, UHF, VHF, UWB | 150 MHz | 162 MHz | 1 Band | Bulk | ||||||||||||||||||||||||||||||||||
TTI: 204281-1100 Mfr: 02042811100 Molex Availability: 200 Antennas 2.4-5GHz Ant EdgeFed MHF4 100MM Cble Lgth | 200 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Flexible PCB Antenna | 2.4 GHz | 5.85 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | IoT | PCB Trace | I-Pad Flex | 2 dBi, 3.3 dBi | 50 Ohms | 2 Band | Adhesive Mount | Connector | IPEX MHF4 | WiFi | 35 mm | 11 mm | 100 mm | 204281 | Bulk | 02042811100 | ||||||||||||||
TTI: FXR.01.07.0100C.A Mfr: FXR.01.07.0100C.A Taoglas Availability: 200 Antennas FLEXIBLE PCB NFC ANTENNA | 200 | RFID/NFC Antennas | PCB Antennas | Passive Antenna | 13.56 MHz | NFC | PCB Trace | I-Bar Flex | 50 Ohms | - 40 C | + 85 C | 1 Band | Adhesive Mount | Connector | IPEX MHF1 | 13.56 MHz | NFC Readers | 53.3 mm | 36.8 mm | 0.1 mm | RF1.37 | FXR | Bulk | ||||||||||||||||
6.000 | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | PCB Antennas | Passive Antenna | 2.4 GHz | 5.825 GHz | Bluetooth, BLE | WiFi, WLAN | 802.15.4 (ANT, Thread, Zigbee) | Stamped | Metal | 1.5 dBi, 2.6 dBi | 50 Ohms | 1.5:1, 1.6:1 | 500 mW | - 40 C | + 85 C | Embedded Dipole | 3 Band | PCB Mount | SMD/SMT | 2.4 GHz, 4.9 GHz, 5.2 GHz, 5.8 GHz | Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II | 17.85 mm | 6.9 mm | 4.3 mm | 1000146 | Reel | ||||||||||||
TTI: 206764-0050 Mfr: 2067640050 Molex Availability: 2.235 Antennas ISM Dipole Flex Ant 868/915 MHz 50MM | 2.235 | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | Passive Antenna | 863 MHz | 928 MHz | Cellular (NBIoT, LTE), GSM, UMTS | LoRaWAN, SigFox, LPWAN | IoT, ISM, Neul | PCB Trace | T-Bar Flex | 1.3 dBi | 50 Ohms | Dipole | 2 Band | Adhesive Mount | Connector | U.FL Female | 868 MHz, 892 MHz, 902 MHz, 915 MHz, 916 MHz | 87.4 mm | 12.4 mm | 0.1 mm | 50 mm Coax | 206764 | Tray | 02067640050 |