3M Bumpon protective pads and bumper stops are useful accessories in the industry, trade, electronics and household sectors. They quickly provide anti-skid surfaces and are used as spacers or stops. They are also excellently suited for absorbing vibrations and noise, and allow for good air circulation. 3M Bumpon protective products are made of permanently elastic high-quality polyurethane elastomer and coated with synthetic rubber/natural rubber or acrylate adhesive. Thus they adhere to a variety of different surfaces.