Alps Alpine Alps Alpine Tact Switch - SKSUBBE010

Alps Alpine expands SKSU Series Automotive Tact SwitchTM Lineup. Alps Alpine has added a new model with 5N operating force and 1.04 mm travel, to its SKSU Series compact, middle-stroke TACT SwitchTM lineup suitable for automotive use.

Features

  • Dimensions (WxDXH): 5,3x5,4x4,34 mm
  • Operation force: 5N 
  • Travel: 1.04 mm
  • Operating life: 250.000 cycles
  • Rating (max.) : 16VDC 50mA
  • IP67- equivalent dust and water resistance
  • Compact and quiet middle stroke type 
  • Pre-stroke design helps prevent rattling during switch operation
  • PWB footprints compatible to SKTQ

Applications

  • Car Audio,  navigation and other systems
  • Steering wheel area and onboard units for center console panels
  • Other premium HMI applications demanding quiet operation