Amphenol ICC Minitek® 2.0mm Receptacle

The Minitek® product family includes single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations.

  • Selective plating option saves costs
  • Double solder tail on each pitch for SR VCC ensures no
    orientation constraint
  • 2Amps performance with more than one contact
    powered
  • Horizontal configuration is ideal for coplanar
    applications
  • Modular system ensures interchangeable solution for
    flexible design

Features

  • Double solder tail on each pitch for Single Row (SR) VerticalCard Connector (VCC)
  • 2Amps with more than one contact powered
  • Selective plating
  • Low profile version available (2.3mm height)
  • Modular system is fully intermateable
  • Smaller pitch of 2.00mm
  • Dual beam contact design
  • Perpendicular or coplanar application
  • High raw material temperature range

Benefits

  • Facilitates automatic placement with no orientationconstraint
  • Meet higher power Amps performance requirements
  • Cost efficient
  • Meets specific design requirements
  • Interchangeable solution offers design flexibility
  • 38% less board space compared with 2.54mm connectors
  • Highly reliable electrical performances
  • Vertical or horizontal mounting solution
  • Withstands reflow soldering process

Applications

  • Automotive
  • Industrial & Instrumentation:
  •     Server Drive
  •     Programmable Logic Controller (PLC)
  •     Medical
  •     Industrial & Instrumentation