Minitek™ Pwr Hybrid 3.0mm & 4.2mm Connectors

Amphenol ICC
Part Number Information
Part #: Price/Availability:
fci minitek Browse Inventory

Augmenting the Minitek™ Pwr family, the new Hybrid series has an improved and flexible modular design over traditional power connectors.

 

Minitek™ Pwr Hybrid 3.0

Minitek™ Pwr Hybrid 3.0 connectors are designed for power and signal application with current rating up to 5A per circuit, available for dual row and 2 to 24 power circuits, and 2 to 12 signal for Wire-to-Board application. Crimp, snap-in receptacle contacts are used to terminate AWG 20-30 wires. Receptacle housings allow Wire-to-Board configurations. Crimping and removal tools are available for wire harness assembly. Board mounted vertical header supports Wire-to-Board interconnections. Wave soldering headers are available in through-hole configuration.

Minitek™ Pwr Hybrid 4.2

Minitek™ Pwr Hybrid 4.2 connectors are designed for power and signal application with current rating up to 9A per circuit, available for dual row and 2 to 24 power circuits, and 2 to 12 signal for Wire-to-Board application. Crimp, snap-in receptacle contacts are used to terminate AWG 16-30 wires. Receptacle housings allow Wire to-Board configurations. Crimping and removal tools are available for wire harness assembly. Board mounted vertical headers support Wire-to-Board interconnections. Wave soldering headers are available in through-hole configuration.

 

Features

  • Separated power and signal contacts
  • Provide power contacts for power distribution and signal contacts for power control
  • Flexible modular design
  • Number and placement of power and signal contacts are highly configurable for customer power needs
  • Flexible design with signal pin
  • Backward mateable with traditional 3.0mm – 4.2mm power connector if signal pin is absent
  • Power pin is separated by signal pin in center position
  • Better heat dissipation, hence better current rating capability
  • Enlarged active latch with low thumb latch operation
  • Prevents unexpected unmating and provides secure locking mechanism
  • Signal pin with lower insertion and extraction force than power pin
  • Relatively easy to mate and un-mate compared to the similarly configured traditional 4.2mm power connector
  • Available in UL94V-0 flammability
  • High flammability rating
  • RoHS compliance and Lead free
  • Meet environmental, health and safety requirements

Applications

Consumer

  • Household Appliance

Industrial & Instrumentation

  • Multi-service Station
  • Display System
  • Chemical Detection System

Data

  • Power Supply Unit
  • FanRack-Mount
  • Interface Converter
  • HDD Application

Communications

  • Generic Telecom Box
  • Customer Premises Equipment