Minitek127® Modular Connector System

Amphenol ICC
Part Number Information
Part #: Price/Availability:
Minitek127 Browse Inventory

FCI's Minitek127®, a new modular connector system on a 1.27 (.050") pitch, is one of the most extensive miniature systems available in the marketplace, capable of a wide variation of board-to-board and cable-to-board interconnections. FCI is already well-known for its various modular interconnection systems including Dubox® (2.54mm pitch), BergStik™ (2.54mm pitch) and Minitek (2mm). Minitek127® will be an ideal fit for customers demanding smaller alternatives for electronic applications and an advanced solution for new designs.

Minitek127® includes through-mount and surface-mount, as well as straight and right-angle versions, with pin counts up to 100 positions and three types of plating. These can be combined in an even greater number of configurations, making the system capable of solving a wide variety of connection challenges.

 

Features

  • Fully configured system
  • Intermateable with other common designs
  • Vertical and right-angle configurations
  • Wire-to-board and board-to-board applications
  • Surface mount and through mount available

Applications

  • Industrial
  • Test Equipment
  • Diagnostic
  • POS
  • Security
  • Automotive Control Units
  • Therapeutic
  • Vending
  • Communications
  • Data