New NQ SMT Wire-to-Board Spring Clamp System

Amphenol ICC
Part Number Information
Part #: Price/Availability:
FCI NQ Browse Inventory

The NQ SMT Spring Clamp includes a robust design, versatile modular system, secure electrical contacts, low wire insertion and high wire retention forces. Its user-friendly lever latch is engineered for effortless wire removal, while its compact industry-standard PCB design makes it a noteworthy space-saver.

With a low profile 5.0mm height, the NQ SMT Spring Clamp is highly ideal for LED devices and other compact applications, such as LED lighting modules. It is also suitable for consumer electronics, factory automation equipment, and applications which require easy-to-use wire insertion and extraction methods. Two contact pitch sizes are available, 2.5mm with a current rating of 5A (150V), and 4.0mm with a current rating of 7A (300V). Both models are end-to-end stackable and feature 1 to 10 contact positions.

“The NQ series marks another significant step forward for Amphenol ICC in the LED lighting application segment, especially where compact and cost-effective solutions are required in the market. In addition, our extensive manufacturing and distribution footprint also ensures the NQ SMT Spring Clamp is conveniently and widely available at a global level,” adds Fabrizio Stango, Director for Commercial Portfolio at Amphenol ICC.



  • In-line spring connection method
  • Tape&Reel packing
  • Linking with market mainstream
  • Easy for wiring
  • Available for automated SMT process
  • Pitch : 2.5 mm and 4.0mm
  • Pin Count Dual row : 2 to 10 poles
  • Current rating : 5A /150V and 7A / 300V
  • Solid wire (AWG) : 20 ~ 24 and 18 ~ 22
  • Stranded wire (AWG) : 20 ~ 24 and 18 ~ 22


  • Lighting
  • Consumer Electronics
  • Factory Automation Equipment
  • Applications which require easy-to-use wire insertion and extraction methods