Amphenol FCI RotaConnect Board-to-Board & Wire-to-Board Connectors
Amphenol FCI RotaConnect Board-to-Board (BTB) and Wire-to-Board (WTB) Connectors are UL94V0 certified, RoHS compliant, and have self-guided features that prevent the connectors from mismating and assure correct counterpart positioning. The RotaConnect connectors offer a locating peg option that simplifies positioning even in manual assembly conditions. The RotaConnect board-to-board and wire-to-board connectors have a hold-down option ensuring better retention on the PCB. These connectors operate at a maximum current rating of 5A and a voltage rating of 125V, making them ideal for use in a variety of applications including automotive lighting, channel lettering, control boards, and rigid LED strips.
The RotaConnect board-to-board connectors feature hermaphroditic “mates to itself” design enabling mating at any angle between +90° and -60°, allowing the connectors to be placed anywhere on the PCB. The RotaConnect wire-to-board connectors feature a dual beam contact that ensures reliable connection and the locating pegs enable these wire-to-board connectors to mate horizontally with board-to-board connectors.
Features
- Board-to-Board connectors feature hermaphroditic "mates to itself" design, that eliminates the need for both a header and a receptacle
- Dual beam contact that enhances connection reliability
- Mates under any angle between +90° and -60°
- Passive latch for better housing retention
- Pins are protected by housing that prevents damage to the pin during connector mating
- RoHS compliant
- Self-guided features prevent mismating and assures correct counterpart positioning
Applications
- Actuators
- Automotive lighting
- Channel lettering
- Control boards
- Lighting luminaries
- Rigid LED strips
- Sensors
Technical Specifications
Parameters | Values |
---|---|
Maximum current rating | 5A |
Maximum durability | 20 mating cycles |
Operating voltage | 125V |
Mating angle | between +90° and -60° |
Pitch | 3mm |
Operating temperature range | -40°C to +125°C |