Amphenol FCI USB 3.1 Connectors
Amphenol FCi USB 3.1 Connectors offer an optimized design on shell structure full metal shielding that protects against Electromagnetic Interference (EMI), Radio Frequency Interference (RFI), and Electromagnetic Discharge (ESD). The USB 3.1 Connectors cover Types A, B, and C connections. The USB 3.1 Gen 1 Connectors support 5Gb/s signal rate super-speed that has a Sync-NGo technology that minimizes user wait time with a 10 times performance increase over USB 2.0. And USB 3.1 Gen 2 Connectors operate with full-duplex signaling over two different pairs, improving host-directed simultaneous bidirectional communication. Typical applications include data, communications, consumers, industrial, and instrumentation.
Features
USB 3.1 Type A Connectors:
- 9, 10, 18 positions available
- DIP and SMT options for shell application
- Supports superspeed communication 10Gb/s
- Terminal design enables high and reliable contact force
USB 3.1 Type B Connectors:
- Available in different height options
- High reliable terminal design
- Optimized shell structure design
- Superspeed up to 5Gb/s transmission
USB 3.1 Type C Connectors:
- Better Electromagnetic Interference (EMI) shielding design
- Reversible plug and cable orientation
- Robust and small form factor design
- Supports superspeed communication 5Gb/s
Applications
- Datacom equipment
- Gaming
- HDD
- High-end computers
- IP phone
- Routers
- Servers
- Set-top box
- Telecommunication
- Test and measurement equipment
Technical Specifications
Parameters | Values | ||
---|---|---|---|
Type A | Type B | Type C | |
Operating temperature range | 0°C to +60°C | -55°C to +85°C | |
Durability | 5000 | 10000 | |
Minimum insulation | 100mΩ | ||
Voltage rating | 30V DC | 100V AC/DC | |
Current rating | 1.8A | 0.25A to 5.0A |