Amphenol's BergStak® 0.8mm is a comprehensive, versatile and flexible solution designed for high speed and high density appolications. It is a parallel board-to-board connector system with 16 PCB stack heights and 9 sizes up to 200 positions. The design of the housing and blade-on-beam terminal provides easy PCB assembly, hassle-free mating, and long-term reliability.