Boltrack™ Connector

Amphenol ICC
Part Number Information
Part #: Price/Availability:
Boltrack Browse Inventory

High Performance I/O for PoE & Industrial.

Overview

Amphenol ICC's Boltrack™ connector is a robust and reliable interconnect solution. It features high power and signal performance, small form factor, field termination, EMI shielding, lightning protection and resistivity to over voltages. The Boltrack™ connector comes in 4 pair right angle board and plug mating combination.

  • High power delivery capability
  • Superior signal integrity and resistivity to surge voltage
  • LED, press-fit and pin-in-paste options for board connector
  • Small form factor with 4 additional pins option
  • Plug with dual beam contacts and 4 point IDC

In an era of hyper connectivity, Internet of Things (IoT) calls for more Power over Ethernet (PoE) enabled devices on the network. Besides this, PoE market continues to expand as increased power levels support broader range of powered devices. There is a growing demand for higher power delivery of 100 Watts plus over the four pair ecosystem. At the same time, prolific data growth demands connectors with good signal integrity performance. The Boltrack™ connector enables best in class power and signal performance.

Features

Boltrack™ Connector Features and Benefits

Features Benefits

Meets Cat 5e, Cat 6 for signal integrity and ANSI requirement for clearance and creepage distance

Superior signal integrity and surge resistivity

Small form factor interface and with 4 additional contacts loading option

Double the density of RJ45

Dual beam plug connector contact

Reliability and no arcing damage on contact resting position

Current rating of 1.5A/contact

Supports PoE+ and PoE++ standards

Board header with press-fit and pin-in-paste options

Board header with press-fit and pin-in-paste options

Wrap around shields, LED option, high temperature resin

Wrap around shields, LED option, high temperature resin

Four point contacts for plug IDC termination

Ensures positive termination to cable

Low cost and lightweight hand tool for IDC process

Easy to handle field terminations

Applications

Communications

  • Telecom
  • Base
  • Station/Ethernet
  • Radio