Amphenol ICC ComboLock® Wire-to-Board Connector System

Part Number Information
Part #: Price/Availability:
10162688-205202CLF Buy Now
10162688-207206CLF Buy Now
10162695-105020LF Buy Now
10162695-107060LF Buy Now
10162696-001LF Buy Now
10162697-002LF Buy Now

The FCI Basics ComboLock® Wire-to-Board connector's compact design for the limited space application needs carry power and signal requirements. The connector system has hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with active latching feature. The connector has nominal current carrying capacity of 10A/pin max for power and 1.5A/pin max for signal. Power wire sizes from 26AWG to 18AWG and for signal wire sizes from 30AWG to 24AWG. ComboLock® connector is available from 5 to 19 positions for signal pin and 2 to 8 positions for power pin in Vertical and Right-angle configuration with SMT terminations.

  • Active latch
  • Power and single hybrid
  • Compact design for limited applications

Features

  • Housing with positive locking ensures secure mating retention
  • Hold down features to increase the board grip force
  • Power from 26AWG to 18AWG, signal from 30AWG to 24AWG
  • Hybrid current capacity up to 10A/pin max for power, up to 1.5A/pin max for signal pin
  • Footprint is compatible for both vertical and right angle types

Applications

  • Data 
  • Server 
  • Storage
  • Consumer 
  • Personal Care Devices
  • Home Care Devices
  • Home Automation
  • Industrial & Instrumentation
  • Robotics
  • PLCs
  • Power Tool