The FCI Basics Conan® 1.00mm is a mezzanine connector designed for industrial applications and harsh environments. Conan® 1.00mm provides a mechanically secure, high-density electrical interface between parallel printed circuit boards.
Its unique design with an audible 'click' sound enhances the security and ease of use. The polarization ensures proper alignment during blind mating, and the surface mount hold-down increases mechanical strength after soldering and lead-in. It has good mating performance, rugged design and is under 70 positions.