BergStak® 0.5mm Mezzanine Connector

Amphenol ICC
Part Number Information
Part #: Price/Availability:
BergStak HS Browse Inventory

BergStak HS™ 0.50mm connector is a flexible solution designed for high speed and high density, parallel board-to-board applications with various heights in different sizes. The BergStak HS™ 0.50mm connector series meets the new 25Gb/s performance requirement.

 

Features

  • Housing and terminal profile optimized to 25Gb/s
  • Extension of standard BergStak® 0.80mm and BergStak+™  0.80mm offering
  • Vertical versus vertical mating configuration
  • 50 position sizes, 12mm stack height available
  • 5 and 8mm stack heights, and up to 120 pin configurations available upon request
  • 0.5mm double-row contact pitch conserves printed circuit board space
  • Scoop-proof feature housings
  • Multiple plating options available
  • Multiple packaging options available
  • PCB locator pegs option
  • RoHS compliant and lead-free

Applications

Communications

  • Datacom
  • Telecom

Data

  • Server
  • Storage

Industrial & Instrumentation

  • Embedded Computer

Resources