Amphenol ICC Minitek® Pwr 3.0 Connectors

Minitek® Pwr 3.0 is a flexible and comprehensive solution designed for power application with current rating up to 8.5A per circuit. It is available in 2 to 24 circuits for dual row and 2 to 12 circuits for single row.

  • Solutions for Wire-to-Board and Wire-to-Wire applications
  • Low insertion force for installation of crimped terminal makes it easy to use
  • Polarized mating geometry prevents mismatching
  • Fully isolated terminals prevents terminals from damage
  • Blind mating interface (BMI) option in Vertical and Right angle through hole type for dual row

Features

  • Low insertion force for installation of crimped terminal --> Easy to use
  • Fully isolated terminals --> Prevents terminals from potential damage during operation
  • Positive locking on housing with low thumb latch operation --> Ensures secured mating retention
  • Fully polarized housings --> Prevents accidental mismating
  • Scoop-proof housings --> Ensures terminals and header pins are not damaged for angled mating
  • High retention force in housing --> Well secured terminals in housing
  • Glow wire compliant option --> Complies with International Standard IEC 60335-1 for household appliances
  • BMI option --> Allows ± 2.54mm gatherability for blind mating
  • UL94V-0 flammability rated LCP material --> High flammability rating
  • RoHS compliant and lead-free --> Meets environmental, health and safety requirements

Applications

Consumer

  • Set Top Box
  • WiMax Box
  • Display System

Industrial & Instrumentation

  • Multi-service Station
  • Display System
  • Electrical Lighting
  • Hospital Bed
  • Chemical Detection System

Data

  • Fan
  • Rack-Mount/Blade Server
  • Interface Converter
  • HDD Application

Communications

  • WiMax Box
  • Generic Telecom Box
  • Customer Premises Equipment