Minitek® 1.50mm Connector System

Amphenol ICC
Part Number Information
Part #: Price/Availability:
Minitek 1.5 Browse Inventory

Amphenol ICC's Minitek® 1.50mm is a secure and space saving solution for devices that enable connectors to carry more signal lines in less space. It is designed with a positive locking system and 'audible click' for secure mating retention.

Overview

  • Saves space with a 1.50mm pitch WtB 
  • Fully isolated terminals prevents terminals from potential damage 
  • Housing with positive locking ensures secure mating retention 
  • Polarized mating geometry and 'audible click ' prevents accidental mismating 
  • High retention force in housing secures terminals in housings

Features

  • 1.50mm pitch wire-to-board
  • UL94V-0 flammabilityrated nylon material
  • RoHS compliant and lead free
  • Halogen-free resin material
  • Reduces PCB footprint; space saving
  • Prevents accidental mismating
  • Secures terminals in housings
  • High flammability rating

Applications

  • Consumer
  • Industrial & Instrumentation
  • Automotive