The FCI Basics Minitek® Multipitch platform connector's compact design addresses the growing demand for miniaturizing components. The connector system has single row and double row with active latching, and TPA and CPA features can be an optional.
The connector has current carrying capacity of 2A and cable external diameter from 24 AWG to 28 AWG. 1.5mm single row connector is available in 2 to 15 positions with horizontal configurations.
- Inner active-latch
- Connector Positioning Assurance (CPA)
- Terminal-Position-Assurance (TPA)