Amphenol ICC Minitek® Multipitch 1.25mm Wire-to-Board Connectors

The FCI Basics Minitek® Multipitch 1.25mm Wire-to-Board connector's compact design addresses the growing demand for miniaturizing components. The connector system is offered in single and double rows with active latching, and optional TPA and CPA features. The single row connectors are available in 2 to 15 positions with horizontal configurations and the double row connectors are available in 10 to 30 positions. The connector has a current carrying capacity of 1A and external cable diameter from 28AWG to 26AWG.

  • Inner active-latch
  • Connector Positioning Assurance (CPA)
  • Terminal-Position-Assurance (TPA)

Features

  • Housing with positive locking ensures secure mating retention
  • Hold down features increases the board grip force
  • Polarized mating geometry prevents visual mismatching

Applications

  • Consumer
  • Home Automation
  • Home Care Devices
  • Industrial & Instrumentation
  • Robotics
  • Automotive
  • Lighting