Amphenol ICC Minitek® Pwr 4.2 Connectors

Minitek® Pwr 4.2mm is a flexible and comprehensive solution designed for power application with current rating up to 9A per circuit. It is available in 2 to 24 circuits for dual row and 3 to 5 circuits for single row.

  • Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
  • Scoop proof housing prevents terminals from damage
  • Polarized mating geometry to prevent mismatching
  • Fully isolated terminal stop prevent terminals from damage
  • Blind mating interface (BMI) option in vertical, through hole type for dual row

Features

  • Low insertion force for installation of crimped terminal --> Easy to use
  • Fully isolated terminals --> Prevents terminals from potential damage during operation
  • Positive locking on housing with low thumb latch operation --> Ensures secured mating retention
  • Fully polarized housings --> Prevents accidental mismating
  • Scoop-proof housings --> Ensures terminals and header pins are not damaged for angled mating
  • High retention force in housing --> Well secured terminals in housing
  • Glow wire compliant option --> Complies with International Standard IEC 60335-1 for household appliances
  • BMI option --> Allows ± 2.54mm gatherability for blind mating
  • UL94V-0 flammability rated nylon material --> High flammability rating
  • Patented right angle type receptacle --> Ideal for cable routing within 1U or 2U equipment systems
  • RoHS compliant and lead-free --> Meets environmental, health and safety requirements 

Applications

Communications

  • 1U Rack Box
  • Generic
  • Telecom Box
  • Interface Converter
  • WiMax Box
  • Customer Premises Equipment

Consumers

  • Air Conditioner
  • Microwave Oven
  • Refrigerator
  • Set Top Box

Data

  • Blade Server
  • Desktop PC and Motherboard
  • HDD Application
  • Rack-Mount Server
  • Server-Orthogonal Configuration

Industrial and Instrumentation

  • Defibrillator
  • Hospital Bed
  • Patient Monitor
  • Ultrasound Equipment
  • Chemical Detection System
  • Radar Equipment 
  • Customer Premises Equipment

Lighting

  • Interior
  • Outdoor