The Excel|mate CC – IEC developed by Amphenol meets the IEC 62196-2 Standard for charging systems. By using the Vehicle Inlet you can charge the electric vehicle with AC and DC power.
The Combo Plug which includes 2 DC power contacts enables you to charge the car in public areas in a fast way. To be able to monitor the charging status as well as the temperature, the Vehicle Inlet and the Combo Plug are equipped with a temperature sensor and a coloured LED.The Excel|mate CC IEC Combo is available for 60, 125 and 200 A in any cable length which is needed.